77 Series Modular SSRs

Finder Relays SSRs are engineered for demanding industrial and commercial applications

Image of Finder Relay 77 Series Modular SSRsThe Finder Relays 77 series modular solid-state relays (SSRs) are engineered for demanding industrial and commercial applications requiring precise and reliable switching. Offering a range of current capacities from 5 A to 50 A, these SSRs provide a robust solution for controlling resistive, inductive, and capacitive loads. Their modular design facilitates easy installation and integration into existing systems, while the solid-state technology ensures silent, spark-free operation and extended lifespan compared to traditional electromechanical relays. The 77 series is designed to minimize electromagnetic interference (EMI) and provide excellent thermal performance, contributing to system stability and efficiency. These relays are available in both zero-crossing and instantaneous switching versions, catering to diverse application needs. With a focus on durability and performance, Finder 77 series SSRs deliver consistent and dependable control, making them a top choice for automation and power management solutions.

Features
  • Modular design for easy installation and expansion
  • Current ratings: 5 A, 15 A, 30 A, and 50 A
  • Zero-crossing and instantaneous switching options
  • Silent, spark-free operation
  • Extended electrical lifespan
  • Low electromagnetic interference (EMI)
  • Excellent thermal performance
  • High resistance to shock and vibration
  • LED status indication
  • Wide input voltage range
  • DIN rail mountable
  • Robust construction for industrial environments
  • Output overvoltage protection
  • Input current limiting
  • Various connection methods
Applications
  • Industrial automation systems
  • Heating, ventilation, and air conditioning (HVAC) control
  • Lighting control systems
  • Motor control
  • Plastic injection molding machines
  • Packaging machinery
  • Oven and furnace control
  • Robotics
  • Conveyor systems
  • Temperature control
  • Process control systems
  • Medical equipment
  • Textile machinery
  • Welding equipment
  • Power distribution

77 Series Modular SSRs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 15A 19-305V77.11.8.230.8250SSR RELAY SPST-NO 15A 19-305V2 - Immediate$82.14Ver detalhes
SSR RELAY SPST-NO 15A 19-305V77.11.9.024.8250SSR RELAY SPST-NO 15A 19-305V1 - Immediate$82.14Ver detalhes
SSR RELAY SPST-NO 15A 16-32V77.01.9.024.9024SSR RELAY SPST-NO 15A 16-32V26 - Immediate$88.25Ver detalhes
SSR RELAY SPST-NO 7A 43-140V77.01.9.024.9125SSR RELAY SPST-NO 7A 43-140V1 - Immediate$88.25Ver detalhes
SSR RELAY SPST-NO 5A 48-265V77.01.8.230.8050SSR RELAY SPST-NO 5A 48-265V1 - Immediate$71.20Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.8.230.8050SSR RELAY SPST-NO 30A 48-480V1 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.9.024.8050SSR RELAY SPST-NO 30A 48-480V3 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 5A 48-265V77.01.8.230.8051SSR RELAY SPST-NO 5A 48-265V1 - Immediate$71.20Ver detalhes
SSR RELAY SPST-NO 5A 48-265V77.01.0.024.8050SSR RELAY SPST-NO 5A 48-265V0 - Immediate$56.42Ver detalhes
SSR RELAY SPST-NO 5A 48-265V77.01.0.024.8051SSR RELAY SPST-NO 5A 48-265V0 - Immediate$56.42Ver detalhes
SSR RELAY SPST-NO 5A 48-265V77.01.9.024.8051SSR RELAY SPST-NO 5A 48-265V0 - Immediate$63.75Ver detalhes
SSR RELAY SPST-NO 5A 48-265V77.01.9.024.8050SSR RELAY SPST-NO 5A 48-265V0 - Immediate$63.75Ver detalhes
SSR RELAY SPST-NO 15A 19-305V77.11.9.024.8251SSR RELAY SPST-NO 15A 19-305V0 - Immediate$82.14Ver detalhes
SSR RELAY SPST-NO 15A 19-305V77.11.8.230.8251SSR RELAY SPST-NO 15A 19-305V0 - Immediate$82.14Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.8.230.8070SSR RELAY SPST-NO 30A 48-480V0 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.8.230.8071SSR RELAY SPST-NO 30A 48-480V0 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.8.230.8051SSR RELAY SPST-NO 30A 48-480V0 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.9.024.8071SSR RELAY SPST-NO 30A 48-480V0 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.9.024.8070SSR RELAY SPST-NO 30A 48-480V0 - Immediate$107.43Ver detalhes
SSR RELAY SPST-NO 30A 48-480V77.31.9.024.8051SSR RELAY SPST-NO 30A 48-480V0 - Immediate$107.43Ver detalhes
Published: 2025-04-15