DSNU Series Round Cylinder
Festo round cylinders are ideal for small spaces and offer a wide range of variants for customized applications
DSNU series round cylinders from Festo Corporation are a solid choice when it comes to performance and compact dimensions. The universal variants make these cylinders ideal in applications where low friction, chemical resistance, or corrosion resistance are required.
Features
- Wide range of variants for customized applications
- Good running performance and long service life
- Self-adjusting pneumatic end-position cushioning saves time during commissioning and adapts optimally to load and speed changes
- Piston rod with internal or external thread
- Magnetic piston for position sensing
- Variants recommended for production facilities for the manufacture of lithium-ion batteries
Applications
- Linear, short-to-medium stroke movements
- Pushing or pulling with minimal lateral loads
- DSNU provides direct interchange with other round cylinders meeting the ISO 6432 norm
DSNU Series Round Cylinder
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSNU-25-25-P-A | ISO CYLINDER | 3 - Immediate | $74.42 | Ver detalhes |
![]() | ![]() | DSNU-25-80-PPS-A | ISO CYLINDER | 1 - Immediate | $86.59 | Ver detalhes |
![]() | ![]() | DSNU-16-10-P-A | ISO CYLINDER | 3 - Immediate | $63.95 | Ver detalhes |
![]() | ![]() | DSNU-16-25-P-A | ISO CYLINDER | 6 - Immediate | $64.32 | Ver detalhes |
![]() | ![]() | DSNU-20-25-P-A | ISO CYLINDER | 1 - Immediate | $70.12 | Ver detalhes |
![]() | ![]() | DSNU-16-80-PPS-A | ISO CYLINDER | 5 - Immediate | $73.36 | Ver detalhes |
![]() | ![]() | DSNU-16-100-PPS-A | ISO CYLINDER | 1 - Immediate | $73.82 | Ver detalhes |
![]() | ![]() | DSNU-25-10-P-A | ISO CYLINDER | 1 - Immediate | $73.88 | Ver detalhes |
![]() | ![]() | DSNU-20-80-PPS-A | ISO CYLINDER | 2 - Immediate | $80.96 | Ver detalhes |
![]() | ![]() | DSNU-20-100-PPS-A | ISO CYLINDER | 1 - Immediate | $81.62 | Ver detalhes |
![]() | ![]() | DSNU-25-100-PPS-A | ISO CYLINDER | 7 - Immediate | $87.38 | Ver detalhes |
![]() | ![]() | DSNU-S-16-30-P-A-MQ | ROUND CYLINDER | 0 - Immediate | $56.40 | Ver detalhes |
![]() | ![]() | DSNU-20-10-P-A | ISO CYLINDER | 1 - Immediate | $69.61 | Ver detalhes |
![]() | ![]() | DSNU-16-50-PPS-A | ISO CYLINDER | 3 - Immediate | $72.71 | Ver detalhes |
![]() | ![]() | DSNU-20-50-PPS-A | ISO CYLINDER | 1 - Immediate | $79.89 | Ver detalhes |
![]() | ![]() | DSNU-25-50-PPS-A | ISO CYLINDER | 0 - Immediate | $85.65 | Ver detalhes |
![]() | ![]() | DSNU-S-8-10-P-A-MQ | ROUND CYLINDER | 0 - Immediate | $43.45 | Ver detalhes |
![]() | ![]() | DSNU-S-8-15-P-A-MQ | ROUND CYLINDER | 0 - Immediate | $43.52 | Ver detalhes |
![]() | ![]() | DSNU-S-8-20-P-A-MQ | ROUND CYLINDER | 0 - Immediate | $43.59 | Ver detalhes |
![]() | ![]() | DSNU-S-8-25-P-A-MQ | ROUND CYLINDER | 0 - Immediate | $43.65 | Ver detalhes |