FFC and FPC Connectors

Amphenol Communications Solutions offers an array of flat flex series connectors

Image of FCI's FFC and FPC Connectors Amphenol Communications Solutions' range of flex connectors feature the most innovative and complete range of products in the industry. They are ideal for applications in data communications equipment such as switches, routers, servers, and consumer electronics which includes mobile phones, wearable devices, and car multimedia applications.

Available in front flip, back flip, or slider configurations with low insertion force (LIF) or zero insertion force (ZIF) models, the connectors are available in heights of 5.30 mm down to 0.70 mm. It features top and bottom contact options, vertical, and right angle orientations, surface-mount and through-hole terminations. Contact pitches range from 2.54 mm down to 0.20 mm.

Flex connectors now provides an option of an FFC/FPC connector below 1 mm in height. These features combine to insure your application has the highest connection quality possible.

Amphenol Communications Solutions' flex connectors have an insulation resistance of 50 M and can withstand soldering temperatures up to 240°C. The housings are end-to-end stackable. Additional features include robust cable locking, passive latching, anti-reverse, and anti-mismatch. Halogen-free options are also available.

Applications
  • Mobile handsets
  • Car navigation systems/other CMD
  • Point of sale equipment (terminal and printer)
  • Test and measurement equipment
  • Medical equipment
  • Education and retail
  • DVD players/writers
  • Flat panel televisions
  • LCD/TFT
  • Set-top boxes
  • Handheld scanners
  • PDAs
  • MP3 players

Image of Amphenol ICC FFC and FPC Connectors

Clincher Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC FPC RCPT 4POS 2.54MM65801-004LFCONN FFC FPC RCPT 4POS 2.54MM20842 - Immediate$1.22Ver detalhes
CONN FFC FPC RCPT 8POS 2.54MM65801-008LFCONN FFC FPC RCPT 8POS 2.54MM10093 - Immediate$1.87Ver detalhes
CONN FFC HEADER 2POS 2.54MM66226-002LFCONN FFC HEADER 2POS 2.54MM1537 - Immediate$0.87Ver detalhes
CONN FFC HEADER 3POS 2.54MM66226-003LFCONN FFC HEADER 3POS 2.54MM372 - Immediate$0.91Ver detalhes
CONN FFC FPC RCPT 2POS 2.54MM65801-002LFCONN FFC FPC RCPT 2POS 2.54MM3973 - Immediate$0.96Ver detalhes

HFW Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FFC/FPC FLEX CONNHFW5S-4STZE1HLFFFC/FPC FLEX CONN0 - Immediate$0.11Ver detalhes
FFC/FPC FLEX CONNHFW6S-4STZE1HLFFFC/FPC FLEX CONN0 - Immediate$0.13Ver detalhes
FFC/FPC FLEX CONNHFW7S-4STZE1HLFFFC/FPC FLEX CONN0 - Immediate$0.13Ver detalhes
FFC/FPC FLEX CONNHFW5S-2STAE1HLFFFC/FPC FLEX CONN0 - Immediate$0.16Ver detalhes
FFC/FPC FLEX CONNHFW6S-2STAE1HLFFFC/FPC FLEX CONN0 - Immediate$0.17Ver detalhes

HLW Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN FFC FPC TOP 5POS 1MM R/AHLW5R-2C7LFCONN FFC FPC TOP 5POS 1MM R/A7142 - Immediate$0.15Ver detalhes
CONN FFC FPC TOP 6POS 1MM R/AHLW6R-2C7LFCONN FFC FPC TOP 6POS 1MM R/A9767 - Immediate$0.16Ver detalhes
CONN FFC FPC TOP 16POS 1MM R/AHLW16R-2C7LFCONN FFC FPC TOP 16POS 1MM R/A0 - Immediate
4200 - Marketplace
$0.27Ver detalhes
CONN FFC FPC TOP 10POS 1MM R/AHLW10R-2C7LFCONN FFC FPC TOP 10POS 1MM R/A812 - Immediate$0.20Ver detalhes
CONN FFC FPC TOP 14POS 1MM R/AHLW14R-2C7LFCONN FFC FPC TOP 14POS 1MM R/A23156 - Immediate$0.25Ver detalhes

OPU Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FPC TOP 40POS 0.5MM R/A62684-402100ALFCONN FPC TOP 40POS 0.5MM R/A74377 - Immediate$0.64Ver detalhes
CONN FPC BOTTOM 50POS 0.5MM R/A62684-501100ALFCONN FPC BOTTOM 50POS 0.5MM R/A22024 - Immediate$1.06Ver detalhes
CONN FPC BOTTOM 40POS 0.5MM R/A62684-401100ALFCONN FPC BOTTOM 40POS 0.5MM R/A9859 - Immediate$1.07Ver detalhes
CONN FPC TOP 32POS 0.5MM R/A62684-322100ALFCONN FPC TOP 32POS 0.5MM R/A8787 - Immediate$0.61Ver detalhes
CONN FPC TOP 34POS 0.5MM R/A62684-342100ALFCONN FPC TOP 34POS 0.5MM R/A3166 - Immediate$0.62Ver detalhes

SFV Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN FPC BOTTOM 4POS 0.5MM R/A59453-041110ECHLFCONN FPC BOTTOM 4POS 0.5MM R/A15024 - Immediate$0.29Ver detalhes
CONN FPC BOTTOM 4POS 0.5MM R/A59453-041110EDHLFCONN FPC BOTTOM 4POS 0.5MM R/A1746 - Immediate$0.34Ver detalhes
CONN FFC BOTTOM 6POS 0.5MM R/ASFV6R-1STE1HLFCONN FFC BOTTOM 6POS 0.5MM R/A15095 - Immediate$0.42Ver detalhes
CONN FFC FPC TOP 6POS 0.5MM R/ASFV6R-2STE1HLFCONN FFC FPC TOP 6POS 0.5MM R/A13604 - Immediate$0.42Ver detalhes
CONN FPC BOTTOM 5POS 0.5MM R/A59453-051110ECHLFCONN FPC BOTTOM 5POS 0.5MM R/A6321 - Immediate$0.38Ver detalhes

SFW Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN FFC FPC BOTTOM 6POS 1MM R/ASFW6R-1STE1LFCONN FFC FPC BOTTOM 6POS 1MM R/A15341 - Immediate$0.45Ver detalhes
CONN FFC FPC VERT 4POS 1MM SMDSFW4S-2STE1LFCONN FFC FPC VERT 4POS 1MM SMD3381 - Immediate$0.32Ver detalhes
CONN FFC FPC VERT 6POS 1MM SMDSFW6S-2STE1LFCONN FFC FPC VERT 6POS 1MM SMD6173 - Immediate$0.35Ver detalhes
CONN FFC FPC TOP 4POS 1MM R/ASFW4R-2STE1LFCONN FFC FPC TOP 4POS 1MM R/A0 - Immediate$0.37Ver detalhes
CONN FPC TOP 4POS 1MM R/ASFW4R-2STAE1LFCONN FPC TOP 4POS 1MM R/A43823 - Immediate$0.39Ver detalhes

SLW Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN FFC FPC VERT 10POS 1MM PCBSLW10S-1C7LFCONN FFC FPC VERT 10POS 1MM PCB0 - Immediate$0.17Ver detalhes
CONN CIC VERT 5POS 1MM PCBSLW5S-5C7LFCONN CIC VERT 5POS 1MM PCB0 - Immediate$0.20Ver detalhes
CONN FFC FPC VERT 6POS 1MM PCBSLW6S-1C7LFCONN FFC FPC VERT 6POS 1MM PCB0 - ImmediateSee Page for PricingVer detalhes
CONN FFC FPC VERT 8POS 1MM PCBSLW8S-1C7LFCONN FFC FPC VERT 8POS 1MM PCB0 - ImmediateSee Page for PricingVer detalhes
CONN FFC FPC BOTTOM 8POS 1MM R/ASLW8R-1C7LFCONN FFC FPC BOTTOM 8POS 1MM R/A0 - ImmediateSee Page for PricingVer detalhes

VLL Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN FPC BOTTOM 12POS 0.5MM R/A10051922-1210EHLFCONN FPC BOTTOM 12POS 0.5MM R/A1661 - Immediate$0.51Ver detalhes
CONN FPC BOTTOM 10POS 0.5MM R/A10051922-1010ELFCONN FPC BOTTOM 10POS 0.5MM R/A16344 - Immediate$0.49Ver detalhes
CONN FPC BOTTOM 24POS 0.5MM R/A10051922-2410EHLFCONN FPC BOTTOM 24POS 0.5MM R/A7779 - Immediate$0.63Ver detalhes
CONN FPC BOTTOM 15POS 0.5MM R/A10051922-1510ELFCONN FPC BOTTOM 15POS 0.5MM R/A8266 - Immediate$0.68Ver detalhes
CONN FPC BOTTOM 14POS 0.5MM R/A10051922-1410ELFCONN FPC BOTTOM 14POS 0.5MM R/A4565 - Immediate$0.69Ver detalhes
Published: 2009-07-09