Optocouplers

onsemi 3.3 V and 5 V high-speed logic gate optocouplers

Image of Fairchild's Optocouplersonsemi 3.3 V and 5 V high-speed logic gate optocouplers support isolated communications between systems without conducting ground loops or hazardous voltages.

Features
  • Output voltage swings close to supply rail with use of P-channel MOSFETs
  • Excellent noise immunity resulting from Optoplanar® coplanar packaging
  • Industrial fieldbus communications - DeviceNet, CAN, RS485, RS232
  • Microprocessor system interface - SPI, I²C
Applications
  • Industrial fieldbus communications
    • DeviceNet, CAN, RS485, FS232
  • Microprocessor system interface
    • SPI, I²C
  • Programmable logic control
  • Isolated data acquisition system
  • Voltage-level translator
  • Isolating intelligent power module
  • Isolating industrial communication interface

Optocouplers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
OPTOISOLTR 5KV OPEN COLL 5-SOPFOD8160R2VOPTOISOLTR 5KV OPEN COLL 5-SOP0 - Immediate$3.82Ver detalhes
OPTOISOLTR 5KV OPEN COLL 5-SOPFOD8160VOPTOISOLTR 5KV OPEN COLL 5-SOP1580 - Immediate$4.11Ver detalhes
OPTOISOLTR 5KV OPEN COLL 5-SOPFOD8160OPTOISOLTR 5KV OPEN COLL 5-SOP1510 - Immediate$4.11Ver detalhes
OPTOIS 3.75KV 2CH PSH PULL 8SOICFOD8012R2OPTOIS 3.75KV 2CH PSH PULL 8SOIC2450 - Immediate
60000 - Factory Stock
$4.64Ver detalhes
Published: 2014-11-06