FL7734 PWM Controller

onsemi single-stage primary-side-regulation PWM controller for PFC and phase-cut dimmable LED driving

Image of Fairchild's FL7734 PWM Controlleronsemi FL7734 is a highly-integrated PWM controller with advanced PSR technique to minimize components for low-power LED lighting solutions. Using the innovative TRUECURRENT technology for tight constant-current control, it enables designs with constant-current (CC) tolerance of less than ±1% in the wide line voltage range to meet stringent LED brightness requirements.

FL7734 can operate with all types of phase cut dimmers. Phase cut dimming is managed smoothly by bleeding current control to achieve excellent dimmer compatibility without flicker. The controller can automatically detect whether there is a dimmer connection. In non-dimming mode, the operating mode is set to optimize power factor and THD by enabling linear frequency control and voltage mode based on DCM.

An external high-voltage bleeding circuit is utilized to implement fast startup and high system efficiency. The FL7734 also provides powerful protections, such as LED open / short, sensing resistor shorted, and over-temperature for high system reliability. The FL7734 is available in 16-pin small-outline package (SOP).

FL7734 PWM Controller

ImagemNúmero de peça do fabricanteDescriçãoComutador internoTensão - Alimentação (mín.)Tensão - Alimentação (máx.)Available QuantityPreço
IC LED DRIVER CTRLR 16SOICFL7734MXIC LED DRIVER CTRLR 16SOICNão6,75V30V2430 - Immediate
82500 - Factory Stock
$1.52Ver detalhes
Published: 2014-12-29