Field Stop (FS) IGBT Technology
ON Semiconductor’s FS IGBTs feature high-input impedance and high-current capability
ON Semiconductor FS IGBT technology enables designers to develop highly reliable systems with higher input voltage while offering optimum performance where low conduction and switching losses are essential. The IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution and a wide safe operating area. The increased breakdown voltage improves reliability where negative ambient temperatures are present. As the temperature decreases, the IGBT and FRD blocking voltage also decreases making the devices particularly beneficial for PV solar inverters used in colder climates. Because careful selection of IGBTs and free-wheeling diodes are essential for maximum efficiency, ON Semiconductor IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.
ON Semiconductor FS technology achieves high performance without sacrificing reliability or ruggedness, and are committed to continued advancement in IGBT performance. Our fourth-generation technology development enables excellent trade-off characteristics and dynamic latch-up ruggedness stronger than any other FS IGBTs.
White Paper - Detailed analysis and performance results
| Features | ||
|
|
|
| Applications | ||
|
||
Featured IGBTs
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pulsada do coletor (Icm) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FGA4060ADF | IGBT TRENCH FS 600V 80A TO-3PN | 120 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGY75N60SMD | IGBT FS 600V 150A POWERTO-247-3 | 225 A | 0 - Immediate 350 - Marketplace | $7.14 | Ver detalhes |
![]() | ![]() | FGA5065ADF | IGBT TRENCH FS 650V 100A TO-3PN | 150 A | 0 - Immediate 794 - Marketplace | $1.72 | Ver detalhes |
![]() | ![]() | FGH40T120SMDL4 | IGBT TRENCH FS 1200V 80A TO-247 | 160 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGY40T120SMD | IGBT TRENCH FS 1200V 80A TO-247 | 160 A | 72 - Immediate | $13.41 | Ver detalhes |
![]() | ![]() | FGH30S150P | IGBT 1500V 60A TO-247-3 | 90 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
IGBTs - Single
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pulsada do coletor (Icm) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FGH40T65SPD-F155 | IGBT TRENCH FS 650V 80A TO-247-3 | 120 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGA20N120FTDTU | IGBT TRENCH FS 1200V 40A TO-3P | 60 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGH30S130P | IGBT TRENCH FS 1300V 60A TO-247 | 90 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGH50T65UPD | IGBT TRENCH FS 650V 100A TO-247 | 150 A | 223 - Immediate | $7.62 | Ver detalhes |
![]() | ![]() | FGL35N120FTDTU | IGBT TRENCH FS 1200V 70A TO-264 | 105 A | 0 - Immediate 375 - Marketplace | $3.83 | Ver detalhes |
![]() | ![]() | FGH40T100SMD | IGBT TRENCH FS 1000V 80A TO-247 | 120 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGA30N120FTDTU | IGBT TRENCH FS 1200V 60A TO-3PN | 90 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGH30T65UPDT-F155 | IGBT TRENCH FS 650V 60A TO-247-3 | 90 A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FGH75T65SHD-F155 | IGBT TRENCH FS 650V 150A TO-247 | 225 A | 517 - Immediate | $7.43 | Ver detalhes |
![]() | ![]() | FGH40T120SMD-F155 | IGBT TRENCH FS 1200V 80A TO-247 | 160 A | 425 - Immediate | $9.99 | Ver detalhes |