Flexible Ferrite Sheets
Fair-Rite’s flexible ferrite sheets make it easy to conform and adhere to any surface for improved functionality
Fair-Rite's Flexible Ferrite Sheets provide the benefits of soft-magnetic materials while freeing users from their mechanical constraints. These materials are composed of NiZn to provide high-volume resistivity and high insertion-loss over a broad frequency range.
Available in six material grades and four standard thicknesses as thin as 0.13 mm, these RoHS compliant sheets come scored in a 2 mm x 2 mm rectangular grid. With their PET backing, they can bend without impacting performance, making them easy to conform and adhere to any surface for improved functionality.
Used primarily for suppressive applications, the amount of noise that is absorbed at higher frequencies is proportional to the resistive component of the permeability (μ') and the thickness of the ferrite. The operational frequencies can range from below 1 MHz into the GHz range, making them ideal for a multitude of applications.
Resources: Flexible Ferrite Sheets Product Sheet
- Can be quickly implemented into custom designs
- Easier to handle in production versus rigid plates
- Can be cut with a knife, razor, or scissors
- Die cutting is available
- Easy to apply; peel and stick
- Wireless power charging station
- RFID and NFC antennas
- PCB and IC components
- Switch-mode power supplies
Flexible Ferrite Sheets
| Imagem | Número de peça do fabricante | Descrição | Largura | Espessura - Total | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 38M6020AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,009" (0,23mm) | 399 - Immediate | $26.58 | Ver detalhes |
![]() | ![]() | 38M6050AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,021" (0,53mm) | 518 - Immediate | $22.63 | Ver detalhes |
![]() | ![]() | 38M4050AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,021" (0,53mm) | 141 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | 38M3020AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,009" (0,23mm) | 75 - Immediate | $26.14 | Ver detalhes |
![]() | ![]() | 38M3050AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,021" (0,53mm) | 49 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | 38M4010AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,005" (0,13mm) | 0 - Immediate | $24.94 | Ver detalhes |
![]() | ![]() | 38M3010AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,005" (0,13mm) | 0 - Immediate | $26.14 | Ver detalhes |
![]() | ![]() | 38M5010AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,005" (0,13mm) | 82 - Immediate | $26.14 | Ver detalhes |
![]() | ![]() | 38M3040AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,017" (0,43mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 38M5050AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,021" (0,53mm) | 46 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | 38M4040AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,017" (0,43mm) | 72 - Immediate | $20.44 | Ver detalhes |
![]() | ![]() | 38M6040AA0606 | RF FERRITE SHEET 2.362"X2.362" | 2,362" (60,00mm) | 0,017" (0,43mm) | 174 - Immediate | $18.19 | Ver detalhes |
![]() | ![]() | 38M5020AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,009" (0,23mm) | 1605 - Immediate | $26.59 | Ver detalhes |
![]() | ![]() | 38M4020AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,009" (0,23mm) | 0 - Immediate | $26.61 | Ver detalhes |
![]() | ![]() | 38M6010AA1212 | RF FERRITE SHEET 4.724"X4.724" | 4,724" (120,00mm) | 0,005" (0,13mm) | 2 - Immediate | $24.53 | Ver detalhes |