Flat Cable Snap-Its

Fair-Rite's flat cable snap-its are available in two ferrite material grades to reduce EMI from 1 MHz to hundreds of MHz

Image of Fair-Rite's Flat Cable Snap-Its Fair-Rite's flat cable suppression cores can accommodate multi-conductor flat cables, in widths from 12.7 mm (0.500") up to 77 mm (3.0"). These flat cable cores are available in two ferrite material grades to reduce EMI from 1 MHz to hundreds of MHz.

Key Benefits
  • Polypropylene case is UL94V0 rated
  • Available in two materials
Applications
  • Interconnection of computer peripherals
  • Ethernet cables

Flat Cable Snap-Its

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE CORE 185 OHM CLIP2643166451FERRITE CORE 185 OHM CLIP0 - Immediate$3.57Ver detalhes
FERRITE CORE 115 OHM CLIP2643170951FERRITE CORE 115 OHM CLIP116 - Immediate$2.17Ver detalhes
FERRITE CORE 125 OHM CLIP2643168251FERRITE CORE 125 OHM CLIP1509 - Immediate$2.78Ver detalhes
FERRITE CORE 290 OHM CLIP2643166651FERRITE CORE 290 OHM CLIP847 - Immediate$4.08Ver detalhes
FERRITE CORE 112 OHM CLIP2643171051FERRITE CORE 112 OHM CLIP7554 - Immediate$1.95Ver detalhes
FERRITE CORE 115 OHM CLIP2643167751FERRITE CORE 115 OHM CLIP185 - Immediate$3.23Ver detalhes
FERRITE CORE 290 OHM CLIP2643164051FERRITE CORE 290 OHM CLIP340 - Immediate$5.91Ver detalhes
FERRITE CORE 235 OHM CLIP2643166851FERRITE CORE 235 OHM CLIP1475 - Immediate$2.81Ver detalhes
FERRITE CORE 290 OHM CLIP2643163951FERRITE CORE 290 OHM CLIP0 - Immediate$5.52Ver detalhes
FERRITE CORE 70OHM 12.7MM2643170251FERRITE CORE 70OHM 12.7MM0 - Immediate$1.65Ver detalhes
FERRITE CORE 280 OHM2643168351FERRITE CORE 280 OHM0 - Immediate$9.15Ver detalhes
FERRITE CORE 188 OHM2643168651FERRITE CORE 188 OHM64 - Immediate$4.21Ver detalhes
FERRITE 310 OHM 65.28MM2631164051FERRITE 310 OHM 65.28MM172 - Immediate$7.87Ver detalhes
FERRITE CORE 265 OHM2643168051FERRITE CORE 265 OHM320 - Immediate$11.02Ver detalhes
FERRITE CORE 58OHM 12.5MM2643173851FERRITE CORE 58OHM 12.5MM0 - Immediate$1.57Ver detalhes
FERRITE CORE 480 OHM2643167551FERRITE CORE 480 OHM13 - Immediate$20.38Ver detalhes
FERRITE CORE 70 OHM HINGED2643180851FERRITE CORE 70 OHM HINGED0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-03-24