Ferrite Pressed Rods

Fair-Rite's pressed rods can be used for inductive components that require temperature stability

Image of Fair-Rite's Ferrite Pressed Rods Fair-Rite's pressed rods are used extensively in high-energy storage designs. These rods also can be used for inductive components that require temperature stability or have to accommodate large DC bias requirements.

Key Benefits

  • Temperature stability
Applications
  • Ferrite bar antennas for VLF applications
  • RF Chokes
  • Transformer cores

Ferrite Pressed Rods

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaSeparaçãoAvailable QuantityPreçoVer detalhes
FERRITE CORE ROD 783078990831FERRITE CORE ROD 78-Sem lacuna4106 - Immediate$0.19Ver detalhes
FERRITE CORE ROD 673067990821FERRITE CORE ROD 67-Sem lacuna11552 - Immediate$0.23Ver detalhes
FERRITE CORE ROD 614061287011FERRITE CORE ROD 61-Sem lacuna2134 - Immediate$1.15Ver detalhes
FERRITE CORE ROD 673067990871FERRITE CORE ROD 67-Sem lacuna7373 - Immediate$1.02Ver detalhes
FERRITE CORE ROD 524052235211FERRITE CORE ROD 52-Sem lacuna1469 - Immediate$1.47Ver detalhes
FERRITE CORE ROD 614061276011FERRITE CORE ROD 61-Sem lacuna0 - Immediate$1.36Ver detalhes
FERRITE CORE ROD 784078377511FERRITE CORE ROD 78-Sem lacuna6807 - Immediate$3.12Ver detalhes
FERRITE CORE ROD 774077485111FERRITE CORE ROD 77-Sem lacuna4520 - Immediate$2.77Ver detalhes
FERRITE CORE ROD 774077375211FERRITE CORE ROD 77-Sem lacuna3403 - Immediate$2.33Ver detalhes
FERRITE CORE ROD 774077375411FERRITE CORE ROD 77-Sem lacuna690 - Immediate$2.04Ver detalhes
Published: 2021-03-24