F Series Round-Body Air Cylinder

Fabco-Air's air cylinder delivers high performance and reliability in harsh conditions

Image of Fabco-Air Inc.'s F Series Round Body Air Cylinder Fabco-Air's F series round-body cylinder is built tough. Featuring a 304 stainless-steel air cylinder tube and 303 stainless-steel ground, polished, and roller-burnished cylinder rods, these durable cylinders perform reliably in harsh conditions. A high-strength aluminum piston is standard, and full-flow ports and cross-slots on the end caps allow air passage to the entire piston and seal area for quick response and full-force performance. Additional features include pre-lubrication using a special petroleum-based oil for maintenance-free operation, a rod bushing made with oil-impregnated sintered bronze for wear resistance and long life, and Buna-N U-Cup rod and piston seals.

Features
  • Available in nine bore sizes: 9/16", 7/8", 1¼", 1½", 1¾", 2", 2½", and 3"
  • Standard stroke lengths up to 32"
  • Extended strokes available on request
  • 304 stainless-steel air cylinder tube drawn and polished for low friction and long life
  • Buna-N U-Cup rod and piston seals
  • 303 stainless-steel ground, polished, and roller-burnished cylinder rods standard
  • Pressure-rated to 250 psi pneumatic service
  • Magnetic piston option available for cylinder position sensing
Applications
  • Packing and filling
  • Food processing equipment

F Series Round-Body Air Cylinder

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3/4" BORE 1" STROKE ROUNDBODY PNF-0750S01-01A3/4" BORE 1" STROKE ROUNDBODY PN3 - Immediate$35.29Ver detalhes
1-1/16" BORE 1" STROKE ROUNDBODYF-1062S01-01A1-1/16" BORE 1" STROKE ROUNDBODY1 - Immediate$39.80Ver detalhes
3/4" BORE 1" STROKE ROUNDBODY PNF-0750D01-01A3/4" BORE 1" STROKE ROUNDBODY PN6 - Immediate$42.21Ver detalhes
3/4" BORE 1" STROKE ROUNDBODY PNF-0750S02-01A3/4" BORE 1" STROKE ROUNDBODY PN10 - Immediate$43.28Ver detalhes
1-1/16" BORE 2" STROKE ROUNDBODYF-1062D01-02A1-1/16" BORE 2" STROKE ROUNDBODY3 - Immediate$51.19Ver detalhes
1-1/16" BORE 2" STROKE ROUNDBODYF-1062D02-02A1-1/16" BORE 2" STROKE ROUNDBODY29 - Immediate$51.51Ver detalhes
1-1/16" BORE 1" STROKE ROUNDBODYF-1062D01-01A1-1/16" BORE 1" STROKE ROUNDBODY13 - Immediate$41.60Ver detalhes
3/4" BORE 2" STROKE ROUNDBODY PNF-0750D02-02A3/4" BORE 2" STROKE ROUNDBODY PN20 - Immediate$52.77Ver detalhes
3/4" BORE 1" STROKE ROUNDBODY PNF-0750D02-01A3/4" BORE 1" STROKE ROUNDBODY PN14 - Immediate$49.66Ver detalhes
1-1/16" BORE 1" STROKE ROUNDBODYF-1062D02-01A1-1/16" BORE 1" STROKE ROUNDBODY23 - Immediate$56.46Ver detalhes
1-1/16" BORE 4" STROKE ROUNDBODYF-1062D01-04A1-1/16" BORE 4" STROKE ROUNDBODY15 - Immediate$57.37Ver detalhes
1-1/16" BORE 1-1/2" STROKE ROUNDF-1062D02-01I1-1/16" BORE 1-1/2" STROKE ROUND15 - Immediate$58.03Ver detalhes
3/4" BORE 4" STROKE ROUNDBODY PNF-0750D02-04A3/4" BORE 4" STROKE ROUNDBODY PN3 - Immediate$58.95Ver detalhes
1-1/16" BORE 5" STROKE ROUNDBODYF-1062D01-05A1-1/16" BORE 5" STROKE ROUNDBODY3 - Immediate$60.44Ver detalhes
1-1/16" BORE 3" STROKE ROUNDBODYF-1062D02-03A1-1/16" BORE 3" STROKE ROUNDBODY25 - Immediate$62.60Ver detalhes
1-1/16" BORE 4" STROKE ROUNDBODYF-1062D02-04A1-1/16" BORE 4" STROKE ROUNDBODY22 - Immediate$65.65Ver detalhes
1-1/16" BORE 5" STROKE ROUNDBODYF-1062D02-05A1-1/16" BORE 5" STROKE ROUNDBODY3 - Immediate$68.71Ver detalhes
1-1/4" BORE 1" STROKE ROUNDBODYF-1250D01-01A1-1/4" BORE 1" STROKE ROUNDBODY3 - Immediate$69.74Ver detalhes
1-1/4" BORE 2" STROKE ROUNDBODYF-1250D01-02A1-1/4" BORE 2" STROKE ROUNDBODY5 - Immediate$73.67Ver detalhes
1-1/2" BORE 1" STROKE ROUNDBODYF-1500D01-01A1-1/2" BORE 1" STROKE ROUNDBODY6 - Immediate$75.42Ver detalhes
Published: 2024-06-03