Hard-Wire Cutters

Excelta’s precision hard-wire cutters employ tungsten carbide inserts to make exact cuts in medical-grade hard-wire

Image of Excelta's Hard Wire CuttersExcelta's precision hard-wire cutters are made from the highest-grade AISI 52/100 carbon steel with tungsten carbide inserts. The extremely hard cutting edge (79-81 Rockwell "C") is excellent for cutting most types of medical and hard-wires (including Nitinol). These tools feature a Lazer Flush™ cutting edge, extreme tip geometry for critical access to coils, ESD-safe handles, stainless-steel springs, and Excelta’s LazerLokTM joint system. The unique set screw prevents overtravel of the cutting edges. Stainless-steel bodies are also available.

Features
  • HRC 79-81 tungsten carbide blades
  • Relieved tip geometry fits in tight spaces and coils
  • Comfortable, ESD-safe grips
  • Set screw prevents blade overtravel
  • Max cut capacity of 0.020” hard wire
  • Designed to cut Nitinol with high precision

Hard-Wire Cutters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HARD WIRE CUTTERS - MEDIUM TAPERC7245XHARD WIRE CUTTERS - MEDIUM TAPER107 - Immediate$230.38Ver detalhes
HARD WIRE CUTTERS - MEDIUM TAPERC7145XHARD WIRE CUTTERS - MEDIUM TAPER5 - Immediate$244.09Ver detalhes
Published: 2020-11-12