Snap Rivets
Essentra’s snap rivets are easy to install and are available in black and white colors.
The most popular of any type of rivet, Essentra's snap rivets are the easiest to install of all the plastic/nylon rivets. By simply pushing the head in, the grommet expands to lock into a secure place. Removing is also easy by pulling on the head to release it. Many different lengths, hole diameters, and colors are available.
See More Essentra Rivet Options
- Designed for fast and easy installation without any tools
- Simply place rivet into hole and press down on the head to fasten
- Round head provides a clean, finished look
- Available in UL94 V-2, UL94 V-0, and high-temp materials
- Audio and video equipment
- GPS, automotive, and safety devices
- White goods
- Computers, copiers, and office equipment
Snap Rivets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSR-1 | SNAP LOCK PIN NYLON NATURAL | 13341 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | TR-2 | SNAP RIVET NYLON BLACK | 1576 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | SR-3230B | SNAP RIVET 0.118" NYLON BLACK | 85 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | SR-3100B | SNAP RIVET 0.118" NYLON BLACK | 3464 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SR-4090B | SNAP RIVET 0.158" NYLON BLACK | 16242 - Immediate | $0.46 | Ver detalhes |