Plastic Knobs

Essentra's high quality knobs are suitable for most consumer and industrial uses

Image of Essentra Plastic KnobsEssentra and Innovative Components provide high quality knobs at competitive prices through excellence in manufacturing and service. Essentra offers an extensive line of standard plastic knobs that are suitable for most consumer and industrial uses. Essentra is a leader in multi-material/multi-color molding with an extensive selection of soft-touch products for ergonomic use.

Features
  • Economical design for light to heavy-duty securing and clamping applications
  • Textured finish to help hide dirt and scratches in the field
  • Resistant to water and solvents
  • Impact resistant
  • Soft-touch multi-material for ergonomic use

3 and 4 Prong Knobs

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroAlturaIndicatorAvailable QuantityPreçoVer detalhes
CLAMPING 3 ARM KNOB 1.250 IN DIAKN02----3P1--21CLAMPING 3 ARM KNOB 1.250 IN DIA1,250" (31,75mm)0,950" (24,13mm)Sem Indicador977 - Immediate$2.00Ver detalhes
CLAMPING 3 ARM KNOB 0.750 IN DIAKN020250RT2-N21CLAMPING 3 ARM KNOB 0.750 IN DIA0,750" (19,05mm)0,510" (12,95mm)Sem Indicador996 - Immediate$2.27Ver detalhes
CLAMPING 3 ARM KNOB 0.750 IN DIAKN020375RT2-N21CLAMPING 3 ARM KNOB 0.750 IN DIA0,750" (19,05mm)0,510" (12,95mm)Sem Indicador1491 - Immediate$1.84Ver detalhes

Ergo Star and 4-Star Knobs

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroAlturaIndicatorAvailable QuantityPreçoVer detalhes
CLAMPING 4 ARM KNOB 1.400 IN DIAKN02----4S2BS21CLAMPING 4 ARM KNOB 1.400 IN DIA1,400" (35,56mm)0,640" (16,26mm)Sem Indicador0 - Immediate$1.76Ver detalhes
CLAMPING 4 ARM KNOB 1.400 IN DIAKN0205004S2-S21CLAMPING 4 ARM KNOB 1.400 IN DIA1,400" (35,56mm)0,640" (16,26mm)Sem Indicador0 - Immediate$2.74Ver detalhes
CLAMPING 4 ARM KNOB 1.400 IN DIAKN0207504S2-S21CLAMPING 4 ARM KNOB 1.400 IN DIA1,400" (35,56mm)0,640" (16,26mm)Sem Indicador382 - Immediate$2.77Ver detalhes

Fluted and Shift Knobs

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroAlturaIndicatorAvailable QuantityPreçoVer detalhes
TAPERED KNOB 1.380 IN DIAMETER10KN02----S3-L-21TAPERED KNOB 1.380 IN DIAMETER101,380" (35,05mm)2,000" (50,80mm)Sem Indicador600 - Immediate$3.78Ver detalhes
CLAMPING FLUTED KNOB 1.375 IN DIKN04----F2-L-21CLAMPING FLUTED KNOB 1.375 IN DI1,360" (34,54mm)0,530" (13,46mm)Sem Indicador697 - Immediate$2.13Ver detalhes
CLAMPING FLUTED KNOB 1.375 IN DIKN041000F2---21CLAMPING FLUTED KNOB 1.375 IN DI1,120" (28,45mm)0,530" (13,46mm)Sem Indicador1200 - Immediate$2.61Ver detalhes

Long Tapered and Pull Knobs

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroAlturaIndicatorAvailable QuantityPreçoVer detalhes
PUSH PULL KNOB 1.000 IN DIAMETERKN04----PL4L-21PUSH PULL KNOB 1.000 IN DIAMETER0,980" (24,89mm)0,840" (21,34mm)Sem Indicador0 - Immediate$1.16Ver detalhes
TAPERED KNOB 1.110 IN DIAMETER1/KN4C----L2---21TAPERED KNOB 1.110 IN DIAMETER1/1,110" (28,19mm)3,850" (97,79mm)Sem Indicador277 - Immediate$7.70Ver detalhes
PUSH PULL KNOB 1.600 IN DIAMETERKN4C----PL5--21PUSH PULL KNOB 1.600 IN DIAMETER1,630" (41,40mm)1,160" (29,46mm)Sem Indicador533 - Immediate$2.92Ver detalhes

Ball Knobs

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroAlturaIndicatorAvailable QuantityPreçoVer detalhes
BALL KNOB 0.750 IN DIAMETER WITHKN02----B0---90BALL KNOB 0.750 IN DIAMETER WITH0,750" (19,05mm)0,700" (17,78mm)Sem Indicador690 - Immediate$1.56Ver detalhes
BALL KNOB 1.000 IN DIAMETER WITHKN04----B1-L-21BALL KNOB 1.000 IN DIAMETER WITH1,000" (25,40mm)0,910" (23,11mm)Sem Indicador780 - Immediate$2.00Ver detalhes
BALL KNOB 1.000 IN DIAMETER WITHKN04----B1S--90BALL KNOB 1.000 IN DIAMETER WITH1,000" (25,40mm)0,910" (23,11mm)Sem Indicador400 - Immediate$4.28Ver detalhes

T-Knobs and Knurled Knobs

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroAlturaIndicatorAvailable QuantityPreçoVer detalhes
PUSH PULL KNOB 0.750 IN DIAMETERKN02----K3-LN21PUSH PULL KNOB 0.750 IN DIAMETER0,700" (17,78mm)0,490" (12,45mm)Sem Indicador0 - Immediate$0.95Ver detalhes
PUSH PULL KNOB 1.000 IN DIAMETERKN02----K6D-A21PUSH PULL KNOB 1.000 IN DIAMETER1,000" (25,40mm)0,560" (14,22mm)Sem Indicador0 - Immediate$1.28Ver detalhes
PUSH PULL KNOB 0.750 IN DIAMETERKN02----K7-L-21PUSH PULL KNOB 0.750 IN DIAMETER0,750" (19,05mm)0,500" (12,70mm)Sem Indicador0 - Immediate$0.95Ver detalhes
Published: 2020-12-15