Nylon Twist Ties
Essentra's easy to use twist ties are fastened by simply placing the cables into the open space and twisting the two arms together
Essentra's twist ties are an easy way to bundle cables together with a quick release. Twist locks can be mounted into pre-drilled holes and can be used to space bundles above crowded boards. The twist ties are available in styles that support cable bundles that are installed at different directions including top, side, or a 90° angle. These nylon twist ties can secure and route bundles of wires, cables, and tubing for many applications.
- Various mounting styles:
- Free-floating, adhesive, snap-in, and screw-mount
- Dual twist-lock style allows for routing parallel bundles with a specific distance between them
- Can be pre-installed with the bundle to be added later
Free Floating Twist Ties
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Tamanho do furo do painel | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL-950 | CBL CLIP TWIST LOCK NATURAL | - | - | 98922 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | TL-1500 | CBL CLIP TWIST LOCK NATURAL | - | - | 0 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | TL-1750 | CBL CLIP TWIST LOCK NATURAL | - | - | 575 - Immediate | $0.37 | Ver detalhes |
Snap-In and Screw-Mount Twist Ties
| Imagem | Número de peça do fabricante | Descrição | Tamanho da abertura | Tipo de montagem | Material | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLHE-1-750-01 | CBL CLIP TWIST LOCK NAT FASTENER | 0,700" a 0,800" (17,78mm a 20,32mm) | Fixador | Poliamida (PA66), náilon 6/6 | 1208 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | STL-250-3-01 | CBL CLIP TWIST LOCK NAT ARROW | 0,201" a 0,301" (5,11mm a 7,65mm) | Ponta de seta, com asas | Poliamida (PA66), náilon 6/6 | 856 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | STL-1-250-8-01 | CBL CLIP TWIST LOCK NAT ARROW | 0,201" a 0,301" (5,11mm a 7,65mm) | Ponta de seta, com asas | Poliamida (PA66), náilon 6/6 | 763 - Immediate | $0.34 | Ver detalhes |
Adhesive Twist Ties
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Altura | Tamanho do furo do painel | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 23EZAB580TAB | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,400" (35,56mm) | - | 187 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | KLB-350A-RT | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,070" (27,18mm) | - | 22992 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | 23EZABS450TAB | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 2,149" (54,59mm) | - | 1000 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | KLB-450A-RT | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,230" (31,24mm) | - | 6383 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | KLB-750A-RT | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,580" (40,13mm) | - | 26337 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 23EZAB450TAB | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,230" (31,24mm) | - | 669 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | TLFB-350-01A1 | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,150" (29,21mm) | - | 1000 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | KLBS-3508-01A | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,531" (38,89mm) | - | 0 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TLFB-450-01A1 | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,270" (32,26mm) | - | 0 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | TLFB-750-01A1 | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,610" (40,89mm) | - | 0 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | KLBS-350-401A | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,281" (32,54mm) | - | 0 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | KLBS-35016-01A | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 2,031" (51,59mm) | - | 0 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | KLBS-35012-01A | CBL CLIP TWIST LOCK NAT ADHESIVE | Adesivo | 1,781" (45,24mm) | - | 0 - Immediate | $0.39 | Ver detalhes |