Nylon Screw Grommets

Essentra’s nylon screw grommets offer a blind mounting option for fastening screws

Image of Essentra Nylon Screw GrommetsEssentra’s nylon screw grommets offer a blind mounting option for fastening screws. As the screw is engaged, the legs expand, which eliminates the need for a nut. The nylon insulates and provides a corrosion-resistant solution to customers’ fastening needs.

Features
  • Front snap-in is good for blind application
  • Insulates at fastening points from electrical and thermal transfer
  • Spreads the load over a wide area for strength and load-bearing capacity

Nylon Screw Grommets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCREW GROMMET #8/#10 NYLON NATEG-5-01SCREW GROMMET #8/#10 NYLON NAT2000 - Immediate$0.19Ver detalhes
SCREW GROMMET #8 NYLON NATURALTFR-2SCREW GROMMET #8 NYLON NATURAL0 - Immediate$0.38Ver detalhes
SCREW GROMMET #8/#10 NYLON NATEG-6-01SCREW GROMMET #8/#10 NYLON NAT4577 - Immediate$0.21Ver detalhes
SCREW GROMMET #8/#10 NYLON NATEG-1-01SCREW GROMMET #8/#10 NYLON NAT2084 - Immediate$0.14Ver detalhes
SCREW GROMMET #8/#10 NYLON NATSRSG-7SSCREW GROMMET #8/#10 NYLON NAT0 - ImmediateSee Page for PricingVer detalhes
SCREW GROMMET #6 NYLON NATURALSRSG6-04-01SCREW GROMMET #6 NYLON NATURAL1764 - Immediate$0.23Ver detalhes
SCREW GROMMET #8/#10 NYLON NATEG-2-01SCREW GROMMET #8/#10 NYLON NAT3416 - Immediate$0.15Ver detalhes
SCREW GROMMET #8/#10 NYLON NATEG-3-01SCREW GROMMET #8/#10 NYLON NAT601 - Immediate$0.16Ver detalhes
SCREW GROMMET #8/#10 NYLON NATEG-4-01SCREW GROMMET #8/#10 NYLON NAT0 - Immediate$0.17Ver detalhes
SCREW GROMMET #8/#10 NYLON NATSRSG-8SSCREW GROMMET #8/#10 NYLON NAT0 - ImmediateSee Page for PricingVer detalhes
SCREW GROMMET NYLON NATURAL60SGN01181SCREW GROMMET NYLON NATURAL2890 - Immediate$0.21Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01010SCREW GROMMET NYLON NATURAL1468 - Immediate$0.22Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01180SCREW GROMMET NYLON NATURAL5183 - Immediate$0.15Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01130SCREW GROMMET NYLON NATURAL0 - Immediate$0.09Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01195SCREW GROMMET NYLON NATURAL0 - Immediate$0.23Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01128SCREW GROMMET NYLON NATURAL690 - Immediate$0.22Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01154SCREW GROMMET NYLON NATURAL2500 - Immediate$0.21Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01018SCREW GROMMET NYLON NATURAL10000 - Immediate$0.13Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01150SCREW GROMMET NYLON NATURAL530 - Immediate$0.22Ver detalhes
SCREW GROMMET NYLON NATURAL60SGN01019SCREW GROMMET NYLON NATURAL3000 - Immediate$0.13Ver detalhes
Published: 2020-03-17