Nylon PCB Standoffs and Spacers

Essentra's standoffs and spacers offer a threaded or unthreaded method for securing PCBs

Image of Essentra Components Nylon PCB Standoffs and SpacersEssentra's plastic standoffs work in conjunction with screws and nuts to provide a secure support and spacer for mounting printed circuit boards. The non-threaded spacers are designed to be installed by hand and do not require assembly equipment. They are suitable for a wide range of applications. The hex standoffs are suitable for a wide range of applications, and the threaded spacer will allow easy assembly. The standoffs and spacers are available in several thread sizes and spacer lengths.

Features
  • Spaces PCBs to an exact height
  • When used with metal screws and nuts, standoffs provide strong retention of the PCB
  • Male/male, male/female, and female/female versions available
  • Provides electrical insulation
  • Multiple thread sizes available including metric threads

Unthreaded Spacers

ImagemNúmero de peça do fabricanteDescriçãoParafuso, tamanho da roscaDiâmetro - ExteriorAvailable QuantityPreçoVer detalhes
ROUND SPACER NYLON 1/8"R906-2ROUND SPACER NYLON 1/8"-0,148" (3,76mm)3503 - Immediate$0.23Ver detalhes
ROUND SPACER NYLON 1/4"R901-4ROUND SPACER NYLON 1/4"-0,085" (2,16mm)1314 - Immediate$0.22Ver detalhes
ROUND SPACER #8 POLYSTYRENE 10MM005428059914ROUND SPACER #8 POLYSTYRENE 10MMN.º 80,315" (8,00mm)0 - Immediate$0.25Ver detalhes
ROUND SPACER #8 POLYSTYRENE 15MM005431059914ROUND SPACER #8 POLYSTYRENE 15MMN.º 80,315" (8,00mm)0 - Immediate$0.27Ver detalhes
ROUND SPACER NYLON 1/16"R901-1ROUND SPACER NYLON 1/16"-0,085" (2,16mm)630 - Immediate$0.18Ver detalhes
ROUND SPACER NYLON 3/16"R902-3ROUND SPACER NYLON 3/16"-0,125" (3,18mm) 1/8"5000 - Immediate$0.21Ver detalhes

Threaded Standoffs and Spacers

ImagemNúmero de peça do fabricanteDescriçãoRosqueado/não-rosqueadoParafuso, tamanho da roscaAvailable QuantityPreçoVer detalhes
RND STNDFF #6-32 NEOPRENE 7/16"QM1TRND STNDFF #6-32 NEOPRENE 7/16"RosqueadoN.º 6-320 - Immediate$2.17Ver detalhes
ROUND STANDOFF #6-32 NYLON 2"TN4-32-632-2ROUND STANDOFF #6-32 NYLON 2"RosqueadoN.º 6-32279 - Immediate$4.27Ver detalhes
HEX STANDOFF #4-40 NYLON 7/16"HTS4-7-48HEX STANDOFF #4-40 NYLON 7/16"RosqueadoN.º 4-400 - ImmediateSee Page for PricingVer detalhes
HEX STANDOFF #6-32 NYLON 7/16"HTS6-7-48HEX STANDOFF #6-32 NYLON 7/16"RosqueadoN.º 6-320 - ImmediateSee Page for PricingVer detalhes
HEX STANDOFF #6-32 NYLON 1/2"HTS6-8-48HEX STANDOFF #6-32 NYLON 1/2"RosqueadoN.º 6-32171 - Immediate$0.87Ver detalhes
HEX STANDOFF M3 NYLON 5MMCBMFTS205AHEX STANDOFF M3 NYLON 5MMRosqueadoM35794 - Immediate$0.44Ver detalhes

Hex Spacers and Standoffs

ImagemNúmero de peça do fabricanteDescriçãoParafuso, tamanho da roscaAvailable QuantityPreçoVer detalhes
HEX STANDOFF #4-40 NYLON 7/16"HTS4-7-48HEX STANDOFF #4-40 NYLON 7/16"N.º 4-400 - ImmediateSee Page for PricingVer detalhes
HEX STANDOFF #6-32 NYLON 7/16"HTS6-7-48HEX STANDOFF #6-32 NYLON 7/16"N.º 6-320 - ImmediateSee Page for PricingVer detalhes
HEX STANDOFF #6-32 NYLON 1/2"HTS6-8-48HEX STANDOFF #6-32 NYLON 1/2"N.º 6-32171 - Immediate$0.87Ver detalhes
HEX STANDOFF M3 NYLON 5MMCBMFTS205AHEX STANDOFF M3 NYLON 5MMM35794 - Immediate$0.44Ver detalhes
HEX STANDOFF M3 NYLON 19MMCBMFTS300AHEX STANDOFF M3 NYLON 19MMM30 - ImmediateSee Page for PricingVer detalhes
HEX STANDOFF M3 NYLON 5MMCBTS010AHEX STANDOFF M3 NYLON 5MMM310910 - Immediate$0.59Ver detalhes
Published: 2018-08-10