Nylon and Plastic Flat Washers

Essentra's expansion of washers includes products from the MicroPlastic series

Image of Essentra's Nylon and Plastic Flat WashersEssentra's nylon and plastic flat washers insulate against moisture and electricity. These washers are resistant to corrosion, abrasion, and most chemicals. They provide full insulation, cushioning, and spacing.

Features
  • Evenly distribute pressure from a nut or bolt across the surface
  • Non-conductive
  • Lightweight
  • Excellent insulation properties
  • Corrosion-resistant
  • Cost-effective
  • Non-toxic
  • Strong and durable
Applications
  • Aerospace
  • Automotive
  • Construction
  • Marine
  • Medical
  • Plumbing

Nylon Flat Washers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WASHER FLAT #4 NYLON16FW004062WASHER FLAT #4 NYLON12036 - Immediate$0.10Ver detalhes
WASHER FLAT #4 NYLON16FW004032BWASHER FLAT #4 NYLON0 - Immediate$0.10Ver detalhes
WASHER FLAT #10 NYLON16FW010032WASHER FLAT #10 NYLON30715 - Immediate$0.10Ver detalhes
WASHER FLAT #8 NYLON16FW008032WASHER FLAT #8 NYLON8775 - Immediate$0.10Ver detalhes
WASHER FLAT #6 NYLON16FW006062WASHER FLAT #6 NYLON38363 - Immediate$0.10Ver detalhes

Plastic Flat Washers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WASHER FLAT RETAIN M2.5 PLASTIC015202508703WASHER FLAT RETAIN M2.5 PLASTIC8377 - Immediate$0.10Ver detalhes
WASHER FLAT RETAIN M2.5 PLASTIC015102500203WASHER FLAT RETAIN M2.5 PLASTIC21617 - Immediate$0.10Ver detalhes
WASHER FLAT M4 PLASTIC585010000011WASHER FLAT M4 PLASTIC4706 - Immediate$0.10Ver detalhes
WASHER FLAT M3 PLASTIC032030011407WASHER FLAT M3 PLASTIC5110 - Immediate$0.10Ver detalhes
WASHER FLAT M3 PLASTIC185030070409WASHER FLAT M3 PLASTIC1117 - Immediate$0.93Ver detalhes
Published: 2019-10-08