Durable High-Bond Adhesive Cable Clamps and Cable Mounts

Essentra offers the high performance acrylic foam core tape providing exceedingly strong adhesion in demanding applications

Image of Essentra Components' Durable High-Bond Adhesive Cable Clamps and Cable MountsEssentra’s cable clamps and mounts have durable high-bond acrylic foam tape that provides remarkable adhesion to a broad range of materials, high peel and shear. The adhesive has excellent resistance to temperature cycles, unique shock absorption, and vibration damping properties due to its unique expansion and contraction properties. These are great cost-effective solutions for securing wires and cables where other adhesives will fail. They may also be able to replace applications where a bolt and through hole are required. These come in three cable clamp sizes for bundle diameters from 0.312" to 0.750" and two cable tie mounts for widths from 0.10" to 0.19".

Specifications Markets
  • Nylon: UL94 V-2 nylon 6/6
  • Adhesive: clear 0.040" thick general purpose acrylic
  • Release liner: 5 mil red PE film
  • Application temperature: +70°F to +100°F (+21°C to +37°C)
  • Service temperature: -20°F to +185°F (-28°C to +85°C)
  • Alternative energy
  • Control panel
  • Heavy equipment
  • Appliance
  • Automotive
  • Mass-transit
Adhesive Typical Properties Test Method
  • 90° peel adhesion (lb./in)
  • Normal tensile -T-block (lb./0.5 in2)
  • Dynamic shear (lb./0.5 in2)
  • Static shear (minutes):
    • 0.5 in2, 72°F, 1000 grams load:
  • Static shear (minutes):
    • 0.5 in2, 200°F, 500 grams load:
    12.0
    42.0
    40.0

    10000 (seven days)

    10000 (seven days)
    ASTM D3330
    ASTM D897
    ASTM D1002
    ASTM D3654

    ASTM D3654

DHB Cable Clamps

ImagemNúmero de peça do fabricanteDescriçãoMaterialAlturaEspessura do materialAvailable QuantityPreçoVer detalhes
CBL CLIP C-TYPE NATURAL ADHESIVEAKKL-4756-DHBCBL CLIP C-TYPE NATURAL ADHESIVEPoliamida (PA66), náilon 6/61,090" (27,69mm)-1553 - Immediate$1.07Ver detalhes
CBL CLIP C-TYPE NATURAL ADHESIVEAKKL-5775-DHBCBL CLIP C-TYPE NATURAL ADHESIVEPoliamida (PA66), náilon 6/61,250" (31,75mm)-885 - Immediate$1.44Ver detalhes
CBL CLIP C-TYPE NATURAL ADHESIVEAKKL-3140-DHBCBL CLIP C-TYPE NATURAL ADHESIVEPoliamida (PA66), náilon 6/60,866" (22,00mm)-75 - Immediate$0.88Ver detalhes

DHB Cable Tie Holders

ImagemNúmero de peça do fabricanteDescriçãoTamanho / DimensãoPara uso com/produtos relacionadosMaterialAvailable QuantityPreçoVer detalhes
CABLE TIE HLDR QUAD ADH NATURALFTH-5-DHBCABLE TIE HLDR QUAD ADH NATURALComp. 0,75" x larg. 0,75" x alt. 0,24" (19,1mm x 19,1mm x 6,1mm)Fixadores WIT-18Náilon 6,6150 - Immediate$0.73Ver detalhes
CABLE TIE HLDR QUAD ADH NATURALFTH-7-DHBCABLE TIE HLDR QUAD ADH NATURALComp. 1,00" x larg. 1,00" x alt. 0,28" (25,4mm x 25,4mm x 7,1mm)Fixadores WIT-50Náilon 6,60 - Immediate$0.96Ver detalhes
Published: 2017-07-20