Caps, Plugs, and Netting
Essentra’s caps and plugs are available in numerous fastening options, colors, and thread variations such as metric, BSP, and UNF
Essentra’s caps, plugs, and netting protect OEM products during the manufacturing process, which is key to ensuring that those products remain safe and functional. The caps and plugs are offered in both imperial and metric sizes. The tapered caps and plugs can cap and/or plug multiple inner diameters and outside diameters. Push-fit caps and plugs protect a threaded or non-threaded component and include variations such as stretch-fit, pull-tap, and tear-tab. Threaded caps and plugs thread into place to protect threaded components such as hydraulic fittings. The TSC series threaded caps include a neoprene sealing disc to limit fluid leakage. The protective netting stretches to protect virtually any shape of product from abrasion.
- Available in numerous thread variations: metric, BSP, and UNF
- Large mix of fastening options and colors
- Manufactured in various materials such as HDPE and LDPE
- Automotive industries
- Engineering industries
- Hydraulic fittings
- Threaded applications
- Color coding applications
- High and low temperature applications
- Powder coating, e-coating, plating, anodizing, blasting, and general paint lines
Caps
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9/16A | FLANGED CAP NATURAL 0.62" DIA | 4090 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | ECS0500A | FLANGED CAP -COMPATIBLE THREAD N | 5950 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | EL9/16A | FLANGED CAP NATURAL 0.62" DIA | 4975 - Immediate | $0.23 | Ver detalhes |
Plugs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009A | HOLE PLUG LOW-DENSITY PE BLUE | 7737 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 002A | HOLE PLUG LOW-DENSITY PE BLUE | 9750 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 008C | HOLE PLUG LOW-DENSITY PE RED | 4638 - Immediate | $0.10 | Ver detalhes |
Netting
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FNC02000400L | PROTECTIVE NETTING RED | 2 - Immediate | $921.08 | Ver detalhes |
![]() | ![]() | FNC01000200S | PROTECTIVE NETTING YELLOW | 1 - Immediate | $131.64 | Ver detalhes |
![]() | ![]() | FNH0250A | PROTECTIVE NETTING GREEN | 2 - Immediate | $135.62 | Ver detalhes |