Cable Glands

Essentra's PG and NPT cable glands provide entry for a cable into any enclosure

Image of Essentra's Cable GlandsWith variations in thread size, color, and mounting-thread lengths the range supports an array of cable glands, from Essentra, to suit the user's application needs. The PG and NPT cable glands are engineered for high performance in extreme environments.

Features
  • Permits entry of a cable into an enclosure
  • Protection class is IP68 rated
    • Five bar (the highest IP rating)
  • Operating temperature: -4°F to 212°F
  • Available in a variety of materials, colors, and sizes by special order
  • Provides strain relief and retention onto the cable
Applications
  • Industrial machinery
  • Green energy
  • Power transmissions and distribution
  • Railroad
  • Electrical panels and enclosures
  • White goods
  • Telecommunications
  • Marine

PG Cable Glands

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE GLAND 10-14MM PG16CG-PG16-1-BKCABLE GLAND 10-14MM PG160 - Immediate$1.61Ver detalhes
CABLE GLAND 2-6MM PG9 POLYAMIDECG-PG9-1-BKCABLE GLAND 2-6MM PG9 POLYAMIDE660 - Immediate$1.43Ver detalhes
CABLE GLAND 3-6.5MM PG7 POLYAMIDCG-PG7-2-BKCABLE GLAND 3-6.5MM PG7 POLYAMID1787 - Immediate$1.19Ver detalhes
CABLE GLAND 6-12MM PG13.5CG-PG13.5-1-BKCABLE GLAND 6-12MM PG13.52551 - Immediate$1.36Ver detalhes
CABLE GLAND 9-16MM PG21 POLYAMIDCG-PG21-1-BKCABLE GLAND 9-16MM PG21 POLYAMID54 - Immediate$3.87Ver detalhes
CABLE GLAND 4-8MM PG9 POLYAMIDECG-PG9-2-BKCABLE GLAND 4-8MM PG9 POLYAMIDE5433 - Immediate$1.17Ver detalhes
CABLE GLAND 3-7MM PG11 POLYAMIDECG-PG11-1-BKCABLE GLAND 3-7MM PG11 POLYAMIDE53 - Immediate$2.13Ver detalhes
CABLE GLAND 5-10MM PG11 POLYAMIDCG-PG11-2-BKCABLE GLAND 5-10MM PG11 POLYAMID1465 - Immediate$1.14Ver detalhes
CABLE GLAND 13-18.01MM PG21CG-PG21-2-BKCABLE GLAND 13-18.01MM PG2133 - Immediate$3.49Ver detalhes
CABLE GLAND 12-20MM PG29CG-PG29-1-BKCABLE GLAND 12-20MM PG2920 - Immediate$6.54Ver detalhes
CABLE GLAND 20-26MM PG36CG-PG36-1-BKCABLE GLAND 20-26MM PG360 - Immediate$20.06Ver detalhes
CABLE GLAND 22-32MM PG36CG-PG36-2-BKCABLE GLAND 22-32MM PG369 - Immediate$15.86Ver detalhes
CABLE GLAND 2-5MM PG7 POLYAMIDECG-PG7-1-BKCABLE GLAND 2-5MM PG7 POLYAMIDE3858 - Immediate$1.32Ver detalhes

NPT Cable Glands

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE GLAND 5-9MM 1/2" NPTCG-NPT-1/2-1-BKCABLE GLAND 5-9MM 1/2" NPT4423 - Immediate$1.42Ver detalhes
CABLE GLAND 9-16MM 3/4" NPTCG-NPT-3/4-1-BKCABLE GLAND 9-16MM 3/4" NPT0 - Immediate$3.02Ver detalhes
CABLE GLAND 12-20MM 1" NPTCG-NPT-1-1-BKCABLE GLAND 12-20MM 1" NPT85 - Immediate$8.59Ver detalhes
CABLE GLAND 19-25MM 1" NPTCG-NPT-1-2-BKCABLE GLAND 19-25MM 1" NPT13 - Immediate$5.57Ver detalhes
CABLE GLAND 10-14MM 1/2" NPTCG-NPT-1/2-3-BKCABLE GLAND 10-14MM 1/2" NPT302 - Immediate$2.20Ver detalhes
CABLE GLAND 14-18.01MM 3/4" NPTCG-NPT-3/4-2-BKCABLE GLAND 14-18.01MM 3/4" NPT528 - Immediate$3.04Ver detalhes
CABLE GLAND 3-7MM 3/8" NPTCG-NPT-3/8-1-BKCABLE GLAND 3-7MM 3/8" NPT0 - Immediate$1.75Ver detalhes
CABLE GLAND 5-10MM 3/8" NPTCG-NPT-3/8-2-BKCABLE GLAND 5-10MM 3/8" NPT255 - Immediate$1.75Ver detalhes
CABLE GLAND 7-12MM 1/2" NPTCG-NPT-1/2-2-BKCABLE GLAND 7-12MM 1/2" NPT689 - Immediate$2.37Ver detalhes

Locknuts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NUT LOCKNUT NYLON M12CGLN-M12-BKNUT LOCKNUT NYLON M1228284 - Immediate$0.31Ver detalhes
NUT LOCKNUT NYLON M25CGLN-M25-BKNUT LOCKNUT NYLON M257810 - Immediate$0.42Ver detalhes
NUT LOCKNUT NYLON M32CGLN-M32-BKNUT LOCKNUT NYLON M321389 - Immediate$0.58Ver detalhes
NUT LOCKNUT NYLON PG9CGLN-PG9-BKNUT LOCKNUT NYLON PG94284 - Immediate$0.34Ver detalhes
NUT LOCKNUT NYLON PG16CGLN-PG16-BKNUT LOCKNUT NYLON PG160 - Immediate$0.47Ver detalhes
NUT LOCKNUT NYLON NPT-1/2CGLN-NPT-1/2-BKNUT LOCKNUT NYLON NPT-1/24335 - Immediate$0.61Ver detalhes
NUT LOCKNUT NYLON PG11CGLN-PG11-BKNUT LOCKNUT NYLON PG113417 - Immediate$0.36Ver detalhes
NUT LOCKNUT NYLON NPT-3/4CGLN-NPT-3/4-BKNUT LOCKNUT NYLON NPT-3/41151 - Immediate$0.91Ver detalhes
NUT LOCKNUT NYLON NPT-1CGLN-NPT-1-BKNUT LOCKNUT NYLON NPT-12449 - Immediate$1.98Ver detalhes
NUT LOCKNUT NYLON PG13.5CGLN-PG13.5-BKNUT LOCKNUT NYLON PG13.5563 - Immediate$0.32Ver detalhes
NUT LOCKNUT NYLON M20CGLN-M20-BKNUT LOCKNUT NYLON M201583 - Immediate$0.36Ver detalhes
NUT LOCKNUT NYLON NPT-3/8CGLN-NPT-3/8-BKNUT LOCKNUT NYLON NPT-3/82141 - Immediate$0.59Ver detalhes
NUT LOCKNUT NYLON PG21CGLN-PG21-BKNUT LOCKNUT NYLON PG210 - Immediate$1.04Ver detalhes
NUT LOCKNUT NYLON PG29CGLN-PG29-BKNUT LOCKNUT NYLON PG290 - Immediate$2.14Ver detalhes
NUT LOCKNUT NYLON PG36CGLN-PG36-BKNUT LOCKNUT NYLON PG365 - Immediate$5.99Ver detalhes
NUT LOCKNUT NYLON PG7CGLN-PG7-BKNUT LOCKNUT NYLON PG71073 - Immediate$0.44Ver detalhes
NUT LOCKNUT NYLON M40CGLN-M40-BKNUT LOCKNUT NYLON M4034 - Immediate$1.83Ver detalhes
NUT LOCKNUT NYLON M16CGLN-M16-BKNUT LOCKNUT NYLON M161917 - Immediate$0.31Ver detalhes
Published: 2016-11-28