MicroCon Series
ERNI’s micro connector has been designed for the exacting standards of the modern automotive industry
ERNI’s MicroCon is a board-to-board miniaturized, robust connector solution. This dual-row, 0.8 mm pitch connector series delivers up to 2.3 A per contact at +20°C as well as 3 Gbit/s. This versatile product family has pin counts from 12 to 100 and board-to-board stacking heights range from 5 mm to 10 mm. ERNI has designed MicroCon with dual-beam female contacts, an exceptional wipe length of 1.9 mm, and blind mating. These features add to the robustness of this space-saving series. Operating temperatures for MicroCon range from -55°C to 125°C, ensuring this fine pitch product is an excellent choice for industrial, medical, aerospace, and more.
- Dual row connector (DRC)
- Pin counts: 12 to 100
- 0.8 mm pitch
- Reinforced outer walls ensure stability and a high number of mating cycles
- 2.3 A per contact
- 3 Gbit/s
- Termination styles: SMT and IDC
- Operating temperatures range: -55°C to +125°C
- Dual-beam female contacts
- Stacked heights range: 5 mm to 10 mm
- Inverters
- Automotive
- Industry
- Robotics
- PLC
- Safety Relays
- Medical
- CT scanners
- Mil-Aero
- Microsatellites (delivering both power and signal)
- Onboard infotainment systems
- Instrumentation
Female Headers
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 294001-E | MICROCON F 016POS B VERT 4MM | 16 | 1753 - Immediate | $4.05 | Ver detalhes |
![]() | ![]() | 454926-E | MICROCON F 016POS B VERT 8MM | 16 | 767 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | 294006-E | MICROCON F 050POS B VERT 4MM | 50 | 1068 - Immediate | $8.02 | Ver detalhes |
![]() | ![]() | 294028-E | MICROCON F 032POS B VERT 8MM | 32 | 443 - Immediate | $7.69 | Ver detalhes |
![]() | ![]() | 294029-E | MICROCON F 040POS B VERT 8MM | 40 | 822 - Immediate | $9.97 | Ver detalhes |
![]() | ![]() | 294031-E | MICROCON F 068POS B VERT 8MM | 68 | 884 - Immediate | $11.08 | Ver detalhes |
![]() | ![]() | 294032-E | MICROCON F 080POS B VERT 8MM | 80 | 0 - Immediate 350 - Marketplace | $15.10 | Ver detalhes |
![]() | ![]() | 294005-E | MICROCON F 040POS B VERT 4MM | 40 | 338 - Immediate | $7.59 | Ver detalhes |
![]() | ![]() | 294017-E | MICROCON F 040POS B VERT 6MM | 40 | 746 - Immediate | $8.06 | Ver detalhes |
![]() | ![]() | 294020-E | MICROCON F 080POS B VERT 6MM | 80 | 672 - Immediate | $12.39 | Ver detalhes |
![]() | ![]() | 294008-E | MICROCON F 080POS B VERT 4MM | 80 | 188 - Immediate | $11.87 | Ver detalhes |
![]() | ![]() | 294009-E | MICROCON F 100POS B VERT 4MM | 100 | 662 - Immediate | $15.66 | Ver detalhes |
![]() | ![]() | 454925-E | MICROCON F 016POS B VERT 6MM | 16 | 781 - Immediate | $5.05 | Ver detalhes |
Male Headers
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 294139-E | MICROCON M 050POS Q VERT 1MM | 50 | 958 - Immediate | $8.39 | Ver detalhes |
![]() | ![]() | 294133-E | MICROCON M 012POS Q VERT 1MM | 12 | 770 - Immediate | $4.57 | Ver detalhes |
![]() | ![]() | 454927-E | MICROCON M 016POS Q VERT 1MM | 16 | 780 - Immediate | $4.54 | Ver detalhes |
![]() | ![]() | 454928-E | MICROCON M 016POS Q VERT 2MM | 16 | 728 - Immediate | $4.88 | Ver detalhes |
![]() | ![]() | 294138-E | MICROCON M 040POS Q VERT 1MM | 40 | 810 - Immediate | $8.26 | Ver detalhes |
![]() | ![]() | 294149-E | MICROCON M 032POS Q VERT 2MM | 32 | 636 - Immediate | $7.34 | Ver detalhes |
![]() | ![]() | 294150-E | MICROCON M 040POS Q VERT 2MM | 40 | 61 - Immediate | $8.62 | Ver detalhes |
![]() | ![]() | 294151-E | MICROCON M 050POS Q VERT 2MM | 50 | 1440 - Immediate | $8.72 | Ver detalhes |
![]() | ![]() | 294152-E | MICROCON M 068POS Q VERT 2MM | 68 | 179 - Immediate | $10.61 | Ver detalhes |
![]() | ![]() | 294153-E | MICROCON M 080POS Q VERT 2MM | 80 | 410 - Immediate | $14.54 | Ver detalhes |
![]() | ![]() | 294142-E | MICROCON M 100POS Q VERT 1MM | 100 | 562 - Immediate | $15.47 | Ver detalhes |
![]() | ![]() | 294141-E | MICROCON M 080POS Q VERT 1MM | 80 | 423 - Immediate | $13.35 | Ver detalhes |