MicroBridge Connector Series

ERNI’s MicroBridge connector series has been designed for the exacting standards of the modern automotive industry

Image of ERNI Electronics MicroBridge Connector SeriesERNI Electronics' MicroBridge wire-to-board connector is built for the exacting demands of the modern automotive industry. This single-row, 1.27 mm pitch connector series delivers up to 9.0 A per contact at +20°C. With its robust and rugged design, this series has SMT and IDC termination styles, 2-pin to 20-pin count options, and all with dual latching and integrated strain relief. MicroBridge also offers an electrical Connector Position Assurance (CPA) option, providing connectivity assurance through the use of a shortened pin that has no signal or current transfer function. This miniaturized series has coding/color options and operates in temperature ranges from -40°C to +150°C. All these features benefit applications with extreme temperature, space constraint, and a rugged environment requirements.

Features
  • Single row connector (SRC)
  • Pin counts: 2 to 20
  • 1.27 mm pitch
  • Integrated latching
  • 9 A per contact
  • AWG 22 and AWG 24
  • Right angle and vertical configurations
  • Termination styles are SMT for male and IDC for female
  • Operating temperatures range from -40°C to +150°C
  • Dual-beam female contacts
  • Electrical CPA option
  • Developed based on VW75174 and USCAR-2 automotive standards
Applications
  • Battery management systems
    • Automotive
    • Industry
    • Home power inverters
    • Solar power inverters
    • Wind power inverters
  • Automotive LED lights
  • Infotainment systems
  • Power integration system
  • High-end surveillance camera systems
  • Medical devices

Free Hanging Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICBR F 5POS IDC 90 CBL OUTLT524431-EMICBR F 5POS IDC 90 CBL OUTLT1575 - Immediate$2.78Ver detalhes
MICBR F 14POS IDC 90 CBL OUTLT524491-EMICBR F 14POS IDC 90 CBL OUTLT1954 - Immediate$4.75Ver detalhes
MICBR F 10POS IDC 90 CBL OUTLT524471-EMICBR F 10POS IDC 90 CBL OUTLT790 - Immediate$3.49Ver detalhes
MICBR F 4POS IDC 90 CBL OUTLT524421-EMICBR F 4POS IDC 90 CBL OUTLT0 - Immediate$2.42Ver detalhes
MICBR F 6POS IDC 90 CBL OUTLT524441-EMICBR F 6POS IDC 90 CBL OUTLT1389 - Immediate$2.72Ver detalhes
MICBR F 8POS IDC 90 CBL OUTLT524451-EMICBR F 8POS IDC 90 CBL OUTLT397 - Immediate$2.97Ver detalhes
MICBR F 2POS IDC 90 CBL OUTLT524401-EMICBR F 2POS IDC 90 CBL OUTLT0 - Immediate$2.41Ver detalhes
6-PIN, RIGHT ANGLE, IDC524444-E6-PIN, RIGHT ANGLE, IDC6403 - Immediate$2.66Ver detalhes
MICBR F 12POS IDC 90 CBL OUTLT524481-EMICBR F 12POS IDC 90 CBL OUTLT1253 - Immediate$4.07Ver detalhes
MICBR F 2POS IDC 180 CBL OUTLT504778-EMICBR F 2POS IDC 180 CBL OUTLT0 - Immediate$2.86Ver detalhes
MICBR F 4POS IDC 180 CBL OUTLT504898-EMICBR F 4POS IDC 180 CBL OUTLT0 - Immediate$2.97Ver detalhes
MICBR F 5POS IDC 180 CBL OUTLT504958-EMICBR F 5POS IDC 180 CBL OUTLT0 - Immediate$3.09Ver detalhes
MICBR F 6POS IDC 180 CBL OUTLT505018-EMICBR F 6POS IDC 180 CBL OUTLT0 - Immediate$3.20Ver detalhes
MICBR F 8POS IDC 180 CBL OUTLT505078-EMICBR F 8POS IDC 180 CBL OUTLT0 - Immediate$2.85Ver detalhes
MICBR F 16POS IDC 180 CBL OUTLT505318-EMICBR F 16POS IDC 180 CBL OUTLT2294 - Immediate$5.06Ver detalhes
MICBR F 9POS IDC 180 CBL OUTLT514983-EMICBR F 9POS IDC 180 CBL OUTLT0 - Immediate$3.54Ver detalhes

Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICBR M 5POS ST SMD W/O ELEC CPA504405-EMICBR M 5POS ST SMD W/O ELEC CPA4774 - Immediate$3.28Ver detalhes
MICBR M 8POS ST SMD W/ELECT CPA515954-EMICBR M 8POS ST SMD W/ELECT CPA404 - Immediate$4.34Ver detalhes
MICBR M 6POS ST SMD W/O ELEC CPA515109-EMICBR M 6POS ST SMD W/O ELEC CPA395 - Immediate$16.16Ver detalhes
MICBR M 10POS RA SMD W/O ELECCPA504295-EMICBR M 10POS RA SMD W/O ELECCPA1842 - Immediate$3.05Ver detalhes
MICBR M 14POS RA SMD W/ELECT CPA514496-EMICBR M 14POS RA SMD W/ELECT CPA2174 - Immediate$4.60Ver detalhes
MICBR M 12POS RA SMD W/O ELECCPA504305-EMICBR M 12POS RA SMD W/O ELECCPA3 - Immediate$3.58Ver detalhes
MICBR M 5POS ST SMD W/O ELEC CPA515436-EMICBR M 5POS ST SMD W/O ELEC CPA387 - Immediate$4.34Ver detalhes
MICBR M 4POS ST SMD W/O ELEC CPA504385-EMICBR M 4POS ST SMD W/O ELEC CPA1 - Immediate$4.38Ver detalhes
MICBR M 5POS RA SMD W/O ELEC CPA504265-EMICBR M 5POS RA SMD W/O ELEC CPA1634 - Immediate$2.39Ver detalhes
MICBR M 6POS RA SMD W/O ELEC CPA504275-EMICBR M 6POS RA SMD W/O ELEC CPA3322 - Immediate$2.52Ver detalhes
MICBR M 6POS ST SMD W/O ELEC CPA504425-EMICBR M 6POS ST SMD W/O ELEC CPA1480 - Immediate$3.39Ver detalhes
MICBR M 8POS RA SMD W/O ELEC CPA504285-EMICBR M 8POS RA SMD W/O ELEC CPA294 - Immediate$5.43Ver detalhes
MICBR M 4POS RA SMD W/ELECT CPA515898-EMICBR M 4POS RA SMD W/ELECT CPA874 - Immediate$13.90Ver detalhes
MICBR M 4POS ST SMD W/ELECT CPA515949-EMICBR M 4POS ST SMD W/ELECT CPA379 - Immediate$14.36Ver detalhes
MICBR M 6POS RA SMD W/ELECT CPA514523-EMICBR M 6POS RA SMD W/ELECT CPA810 - Immediate$15.70Ver detalhes
MICBR M 8POS RA SMD W/ELECT CPA515094-EMICBR M 8POS RA SMD W/ELECT CPA890 - Immediate$17.48Ver detalhes
MICBR M 2POS RA SMD W/O ELEC CPA504235-EMICBR M 2POS RA SMD W/O ELEC CPA1837 - Immediate$2.15Ver detalhes
MICBR M 4POS RA SMD W/O ELEC CPA504255-EMICBR M 4POS RA SMD W/O ELEC CPA1011 - Immediate$2.27Ver detalhes
MICBR M 8POS ST SMD W/O ELEC CPA504445-EMICBR M 8POS ST SMD W/O ELEC CPA1555 - Immediate$3.45Ver detalhes
MICBR M 5POS RA SMD W/ELECT CPA515089-EMICBR M 5POS RA SMD W/ELECT CPA0 - Immediate$3.04Ver detalhes
Published: 2021-11-05