iBridge Ultra Connectors

ERNI's iBridge Ultra connectors’ design includes locating pegs and built-in terminal position assurance (TPA) for a fool-proof cable assembly

Image of ERNI's iBridge Ultra ConnectorsERNI's iBridge Ultra wire-to-board connectors deliver high-current density in a miniature package. Featuring a compact 2.0 mm pitch, the iBridge Ultra single-row cable connector system (SCR) delivers up to 8 A per contact. This series is available as a connector and cable assembly, utilizing AWG 22 and AWG 24. Despite the small dimensions, the iBridge Ultra connector provides rugged and secure mating for high-vibration applications, including battery management systems in a wide range of vehicles. Female crimp contact terminals with a strong retention force ensure rugged performance. iBridge Ultra design includes locating pegs and built-in TPA for a fool-proof cable assembly.

Features
  • Right-angle and vertical configurations
  • Termination styles are male: SMT, solder; female: crimp
  • Operating temperatures range: -55°C to +105°C
  • Double-sided interlocking plus a secondary locking of the crimp contacts in the housing TPA
  • Dual-beam female contacts
  • Pin counts: 2 to 12
  • SRC
  • 2.0 mm pitch
  • Polarization on both contacts and housing
  • Positive locking
  • 8 A per contact
  • AWG 22 and AWG 24
  • USCAR2 and USCAR21 tested
  • UL Certified
Applications
  • Automotive drives
  • Automotive LED lights
  • Automotive battery management systems
  • Medical scanners and assistance devices
  • Instrumentation
  • Industrial battery management
  • Battery and power for agriculture
  • Battery and power for heavy equipment
  • Data communications
  • Telecommunications

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IBRIDGE 2MM F CRIMP TERMINAL SN119945-EIBRIDGE 2MM F CRIMP TERMINAL SN25773 - Immediate$0.15Ver detalhes

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IBRIDGE 2MM 02POS M VERT SMT109901-EIBRIDGE 2MM 02POS M VERT SMT0 - Immediate$2.17Ver detalhes
IBRIDGE 2MM 05POS M VERT SMT109904-EIBRIDGE 2MM 05POS M VERT SMT379 - Immediate$2.71Ver detalhes
IBRIDGE 2MM 08POS M RA SMT109919-EIBRIDGE 2MM 08POS M RA SMT0 - Immediate$3.64Ver detalhes
IBRIDGE 2MM 08POS M VERT SMT109906-EIBRIDGE 2MM 08POS M VERT SMT243 - Immediate$3.04Ver detalhes
IBRIDGE 2MM 06POS M RA SMT109918-EIBRIDGE 2MM 06POS M RA SMT1321 - Immediate$2.65Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 2.00MM119971-ECONN RCPT HSG 2POS 2.00MM0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT HSG 4POS 2.00MM119973-ECONN RCPT HSG 4POS 2.00MM4375 - Immediate$0.70Ver detalhes
CONN RCPT HSG 3POS 2.00MM119972-ECONN RCPT HSG 3POS 2.00MM756 - Immediate$0.60Ver detalhes
CONN RCPT HSG 5POS 2.00MM119974-ECONN RCPT HSG 5POS 2.00MM2 - Immediate$0.80Ver detalhes
CONN RCPT HSG 12POS 2.00MM119978-ECONN RCPT HSG 12POS 2.00MM0 - Immediate$0.83Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IBRIDGE 2MM 05POS F HOUS RETAINR119984-EIBRIDGE 2MM 05POS F HOUS RETAINR0 - ImmediateSee Page for PricingVer detalhes
IBRIDGE 2MM 12POS F HOUS RETAINR119988-EIBRIDGE 2MM 12POS F HOUS RETAINR0 - Immediate$0.49Ver detalhes
IBRIDGE 2MM 10POS F HOUS RETAINR119987-EIBRIDGE 2MM 10POS F HOUS RETAINR2490 - Immediate$0.81Ver detalhes
IBRIDGE 2MM 08POS F HOUS RETAINR119986-EIBRIDGE 2MM 08POS F HOUS RETAINR2266 - Immediate$0.76Ver detalhes
IBRIDGE 2MM 03POS F HOUS RETAINR119982-EIBRIDGE 2MM 03POS F HOUS RETAINR875 - Immediate$0.37Ver detalhes
Published: 2021-06-02