XG-1000 Series CMOS SAW Oscillators

Epson offers the XG-1000 50 to 170 MHz low-jitter CMOS SAW oscillators

Image of Epson XG-1000 OscillatorsEpson introduces the XG-1000 family of low-jitter CMOS SAW (surface acoustic wave) oscillators. The XG-1000 devices provide a CMOS output with a frequency of 50 to 170 MHz and operate with 1.8, 2.5, or 3.3-volt power supplies.

Epson's XG-1000 SAW oscillators are available in two packages:

  • 7.0 mm x 5.0 mm x 1.2 mm (CA package)
  • 5.0 mm x 3.2 mm x 1.1 mm (CB package)

Epson's SAW oscillators are the most reliable frequency control devices made with zero field failures in 17 years of shipment history.

XG-1000CA Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
XTAL OSC SO 156.2500MHZ CMOS SMDXG-1000CA 156.2500M-DBL3XTAL OSC SO 156.2500MHZ CMOS SMD115 - Immediate$4.54Ver detalhes
XTAL OSC SO 50.0000MHZ CMOS SMDXG-1000CA 50.0000M-CBL0XTAL OSC SO 50.0000MHZ CMOS SMD0 - Immediate$2.11Ver detalhes
XTAL OSC SO 106.2500MHZ CMOS SMDXG-1000CA 106.2500M-CBL3XTAL OSC SO 106.2500MHZ CMOS SMD0 - Immediate$5.32Ver detalhes
XTAL OSC SO 125.0000MHZ CMOS SMDXG-1000CA 125.0000M-DBL3XTAL OSC SO 125.0000MHZ CMOS SMD0 - Immediate$5.32Ver detalhes
XTAL OSC SO 98.3040MHZ CMOS SMDXG-1000CA 98.3040M-EBL3XTAL OSC SO 98.3040MHZ CMOS SMD0 - Immediate$5.32Ver detalhes

XG-1000CB Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable Quantity
XTAL OSC SO 100.0000MHZ CMOS SMDXG-1000CB 100.0000M-CBL0XTAL OSC SO 100.0000MHZ CMOS SMD0 - ImmediateVer detalhes
XTAL OSC SO 100.0000MHZ CMOS SMDXG-1000CB 100.0000M-CCL0XTAL OSC SO 100.0000MHZ CMOS SMD0 - ImmediateVer detalhes
XTAL OSC SO 125.0000MHZ CMOS SMDXG-1000CB 125.0000M-EBL0XTAL OSC SO 125.0000MHZ CMOS SMD0 - ImmediateVer detalhes
XTAL OSC SO 125.0000MHZ CMOS SMDXG-1000CB 125.0000M-EBL3XTAL OSC SO 125.0000MHZ CMOS SMD0 - ImmediateVer detalhes
XTAL OSC SO 75.0000MHZ CMOS SMDXG-1000CB 75.0000M-CBL3XTAL OSC SO 75.0000MHZ CMOS SMD0 - ImmediateVer detalhes
Published: 2015-08-25