TG2016SMN Low Phase Noise TCXOs
Epson's oscillators enable stable and reliable communications for wireless applications
Epson’s TG2016SMN TCXO features low phase noise, tight frequency, stability over temperature, and less aging. Designed to deliver superior performance to enable stable and reliable communications for wireless applications such as Wi-Fi, GPS, cellular, LPWA for IoT, and two-way radio. It uses an Epson-developed and fabricated IC and MHz crystal. The IC features Epson’s 3rd generation temperature compensation technology. The MHz crystal is produced with a photolithographic process to deliver consistent performance and high stability. This synergy results in improved phase noise, frequency stability over temperature, and aging.
- Low noise floor: -164 dBc/Hz at 26 MHz
- Wide frequency range: 10 MHz to 55 MHz
- Frequency stability: <±0.5 ppm
- Temperature range: -40°C to +85°C
- Aging: <±0.5 ppm/year
- Supply voltage: 1.7 V to 3.63 V
- Output: clipped sine wave
- Wi-Fi
- GPS
- Cellular
- LPWA for IoT and two-way radio
- Medical
- Home
- Gaming
- E-meters
- Security
- Communications
TG2016SMN Low Phase Noise TCXOs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TG2016SMN 19.2000M-MCGNNM3 | XTAL OSC TCXO 19.2000MHZ CSWV SM | 750 - Immediate | $4.53 | Ver detalhes |
![]() | ![]() | TG2016SMN 26.0000M-MCGNNM3 | XTAL OSC TCXO 26.0000MHZ CSWV SM | 303 - Immediate | $4.53 | Ver detalhes |
![]() | ![]() | TG2016SMN 38.4000M-MCGNNM3 | XTAL OSC TCXO 38.4000MHZ CSWV SM | 326 - Immediate | $4.53 | Ver detalhes |
![]() | ![]() | TG2016SMN 19.2000M-ECGNNM3 | XTAL OSC TCXO 19.2000MHZ CSWV SM | 703 - Immediate | $4.53 | Ver detalhes |
![]() | ![]() | TG2016SMN 26.0000M-ECGNNM3 | XTAL OSC TCXO 26.0000MHZ CSWV SM | 5246 - Immediate | $5.03 | Ver detalhes |
![]() | ![]() | TG2016SMN 38.4000M-ECGNNM3 | XTAL OSC TCXO 38.4000MHZ CSWV SM | 1959 - Immediate | $4.53 | Ver detalhes |