SG-8002 Series Programmable Crystal Oscillators

Epson’s SG-8002 series programmable crystal oscillators are available in several industry-standard packages and pin-outs

Image of  Epson SG-8002 Series Programmable Crystal Oscillators Epson's SG-8002 is one of the first programmable crystal oscillators in the industry providing very short production lead times from a few samples to mass production quantities. The SG-8002 series is available with either CMOS or TTL output and it can operate from 3.0 V, 3.3 V, and 5.0 V power supplies. It can be programmed from 1 MHz to 125 MHz and the oscillator can be ordered with an accuracy of ±50 ppm or ±100 ppm over a temperature range of -20°C to +70°C or -40°C to +85°C. The SG-8002 is available in several industry-standard packages and standard pin-outs.

Features
  • Frequency range: 1 MHz to 125 MHz
  • Short mass production lead time by PLL technology
  • Function: output enable (OE) or standby (ST)
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
Applications
  • Audio/video
  • Test and instrumentation
  • Automation
  • Portable medical devices
  • Printers/copiers
  • ATE
  • Elevators
  • HVAC

SG-8002CA Series (7.0 mm x 5.0 mm x 1.4 mm)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC PROG XO CMOS 5V 50PPMSG-8002CA-PHBXTAL OSC PROG XO CMOS 5V 50PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSG-8002CA-PHCXTAL OSC PROG XO CMOS 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO TTL 5V 50PPMSG-8002CA-PTBXTAL OSC PROG XO TTL 5V 50PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO TTL 5V 100PPMSG-8002CA-PTCXTAL OSC PROG XO TTL 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 5V 50PPMSG-8002CA-SHBXTAL OSC PROG XO CMOS 5V 50PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSG-8002CA-SHCXTAL OSC PROG XO CMOS 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO TTL 5V 50PPMSG-8002CA-STBXTAL OSC PROG XO TTL 5V 50PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO TTL 5V 100PPMSG-8002CA-STCXTAL OSC PROG XO TTL 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 3.3V 50PPMSG-8002CA-PCBXTAL OSC PROG XO CMOS 3.3V 50PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSG-8002CA-PCCXTAL OSC PRG XO CMOS 3.3V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 3.3V 50PPMSG-8002CA-SCBXTAL OSC PROG XO CMOS 3.3V 50PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSG-8002CA-SCCXTAL OSC PRG XO CMOS 3.3V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSG-8002CA-PCMXTAL OSC PRG XO CMOS 3.3V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSG-8002CA-SCMXTAL OSC PRG XO CMOS 3.3V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSG-8002CA-PHMXTAL OSC PROG XO CMOS 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO TTL 5V 100PPMSG-8002CA-PTMXTAL OSC PROG XO TTL 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSG-8002CA-SHMXTAL OSC PROG XO CMOS 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO TTL 5V 100PPMSG-8002CA-STMXTAL OSC PROG XO TTL 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes

SGR-8002DC Series (13.7 mm x 7.6 mm x 5.3 mm)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC PROG XO CMOS 5V 50PPMSGR-8002DC-PHBXTAL OSC PROG XO CMOS 5V 50PPM0 - Immediate$2.67Ver detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSGR-8002DC-PHCXTAL OSC PROG XO CMOS 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO TTL 5V 50PPMSGR-8002DC-PTBXTAL OSC PROG XO TTL 5V 50PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO TTL 5V 100PPMSGR-8002DC-PTCXTAL OSC PROG XO TTL 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO CMOS 5V 50PPMSGR-8002DC-SHBXTAL OSC PROG XO CMOS 5V 50PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSGR-8002DC-SHCXTAL OSC PROG XO CMOS 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO TTL 5V 50PPMSGR-8002DC-STBXTAL OSC PROG XO TTL 5V 50PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO TTL 5V 100PPMSGR-8002DC-STCXTAL OSC PROG XO TTL 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO CMOS 3.3V 50PPMSGR-8002DC-PCBXTAL OSC PROG XO CMOS 3.3V 50PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSGR-8002DC-PCCXTAL OSC PRG XO CMOS 3.3V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO CMOS 3.3V 50PPMSGR-8002DC-SCBXTAL OSC PROG XO CMOS 3.3V 50PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSGR-8002DC-SCCXTAL OSC PRG XO CMOS 3.3V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSGR-8002DC-SCMXTAL OSC PRG XO CMOS 3.3V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PRG XO CMOS 3.3V 100PPMSGR-8002DC-PCMXTAL OSC PRG XO CMOS 3.3V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSGR-8002DC-PHMXTAL OSC PROG XO CMOS 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO TTL 5V 100PPMSGR-8002DC-PTMXTAL OSC PROG XO TTL 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSGR-8002DC-SHMXTAL OSC PROG XO CMOS 5V 100PPM0 - Immediate$4.46Ver detalhes
XTAL OSC PROG XO TTL 5V 100PPMSGR-8002DC-STMXTAL OSC PROG XO TTL 5V 100PPM0 - Immediate$4.46Ver detalhes

SGR-8002JA Series (14.0 mm x 9.8 mm x 4.7 mm)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSGR-8002JA-PHCXTAL OSC PROG XO CMOS 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC PROG XO CMOS 5V 100PPMSGR-8002JA-PHMXTAL OSC PROG XO CMOS 5V 100PPM0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-06-03