FC2012SN Crystal Unit

Epson's 32.768 kHz crystal unit features a temperature range of -40°C to +105°C in a compact 2.05 mm x 1.2 mm package

Image of Epson's FC2012SN Crystal UnitEpson’s FC2012SN 32.768 kHz crystal unit with a standard ESR value replaces the popular legacy FC-12M crystal product. It features an extended temperature range of -40°C to +105°C in a compact 2.05 mm x 1.2 mm package. The FC2012SN is ideal for a variety of applications, such as wearables, MCU and wireless modules for sub-clock, IoT, medical, industrial, security, smart meters, and more.

Features and Benefits
  • Extended operating temperature range: -40°C to +105°C
  • Compact size: 2.05 mm x 1.2 mm x 0.6 mm
Applications
  • Wearables
  • MCU and wireless modules for sub-clock
  • IoT
  • Medical
  • Industrial
  • Security
  • Smart meters

FC2012SN Crystal Unit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC2012SN 32.768K-C5NNA0KC0CRYSTAL 32.7680KHZ 12.5PF SMD1338 - Immediate$0.42Ver detalhes
CRYSTAL 32.7680KHZ 7PF SMDFC2012SN 32.768K-70NNA0KC0CRYSTAL 32.7680KHZ 7PF SMD0 - Immediate$0.42Ver detalhes
CRYSTAL 32.7680KHZ 9PF SMDFC2012SN 32.768K-90NNA0KC0CRYSTAL 32.7680KHZ 9PF SMD1643 - Immediate$0.42Ver detalhes
Published: 2023-11-28