Y2 High-Temperature Capacitors

EPCOS capacitors for interference suppression offer a maximum permissible operating temperature of +125°C

Image of EPCOS Y2 High-Temperature CapacitorsTDK Corporation's series of EPCOS MKP-Y2 capacitors for interference suppression offer a maximum permissible operating temperature of +125°C compared to conventional models designed for a maximum operating temperature of +110°C. The B3202*H/J series’ capacitance ranges from 1 nF to 1 µF with a maximum rated voltage of 300 VAC. Even under harsh environmental conditions, the capacitors offer a stable capacitance value, proven by the thermal humidity bias test with boundary conditions +85°C, 85% relative humidity, and a 240 VAC operating voltage for 500 hours.

The capacitors are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200D, UL, and EN. Depending on the capacitance, the products are available in lead spacing of 10 mm (B32021H/J), 15 mm (B32022H/J), 22.5 mm (B32023H/J), 27.5 mm (B32024H/J), and 37.5 mm (B32026H/J). The housing, for example, potting material, corresponds to UL94V-0.

Features
  • Increased maximum operating temperature of +125°C
  • Wide capacitance range from 1 nF to 1 µF
  • UL and EN approval, qualification according to AEC-Q200
Applications
  • Interference suppression at high operating temperatures, such as in automotive applications

Y2 High-Temperature Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaTensão nominal - CAAvailable QuantityPreçoVer detalhes
CAP FILM 0.033UF 10% 1.5KVDC RADB32022H3333K000CAP FILM 0.033UF 10% 1.5KVDC RAD±10%300V362 - Immediate$1.12Ver detalhes
CAP FILM 0.022UF 20% 1.5KVDC RADB32022H3223M000CAP FILM 0.022UF 20% 1.5KVDC RAD±20%300V0 - Immediate$0.91Ver detalhes
CAP FILM 2200PF 10% 1.5KVDC RADB32021H3222K000CAP FILM 2200PF 10% 1.5KVDC RAD±10%300V7845 - Immediate$0.68Ver detalhes
CAP FILM 10000PF 20% 1.5KVDC RADB32021H3103M000CAP FILM 10000PF 20% 1.5KVDC RAD±20%300V3180 - Immediate$0.81Ver detalhes
CAP FILM 0.22UF 20% 1.5KVDC RADB32023H3224M000CAP FILM 0.22UF 20% 1.5KVDC RAD±20%300V1490 - Immediate$2.39Ver detalhes
CAP FILM 0.047UF 20% 1.5KVDC RADB32022H3473M000CAP FILM 0.047UF 20% 1.5KVDC RAD±20%300V2697 - Immediate$1.11Ver detalhes
CAP FILM 3300PF 10% 1.5KVDC RADB32021H3332K000CAP FILM 3300PF 10% 1.5KVDC RAD±10%300V1268 - Immediate$0.72Ver detalhes
CAP FILM 0.1UF 20% 1.5KVDC RADB32023H3104M000CAP FILM 0.1UF 20% 1.5KVDC RAD±20%300V1102 - Immediate$1.65Ver detalhes
CAP FILM 1000PF 10% 1.5KVDC RADB32021H3102K000CAP FILM 1000PF 10% 1.5KVDC RAD±10%300V4649 - Immediate$0.63Ver detalhes
CAP FILM 6800PF 10% 1.5KVDC RADB32021H3682K000CAP FILM 6800PF 10% 1.5KVDC RAD±10%300V3920 - Immediate$0.78Ver detalhes
Published: 2022-04-07