UL Approved CTVS Chip Varistors (MLVs)
EPCOS offers a large surge protection portfolio with the UL approved CTVS chip varistors (MLVs)
The UL approved CTVS chip varistors (MLVs) from EPCOS meet major safety guidelines for "surge protection devices" in accordance with the UL 1449 standard. This series enables an efficient protection against severe high surge currents and transient overvoltage making it a fit for industrial, smart home, and telecommunications applications. These varistors have efficient overvoltage protection and have a stable protection level all in a small package.
| Features | Applications |
|
|
|
UL Approved CTVS Chip Varistors (MLVs)
| Imagem | Número de peça do fabricante | Descrição | Tensão do varistor (mín.) | Tensão do varistor (típ.) | Tensão do varistor (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B72510T0250K062 | VARISTOR 39V 80A 0805 | 35.1 V | 39 V | 42.9 V | 9426 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | B72510T0300K062 | VARISTOR 47V 80A 0805 | 42.3 V | 47 V | 51.7 V | 33411 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | B72510E0250K062 | VARISTOR 39V 80A 0805 | 35.1 V | 39 V | 42.9 V | 33261 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | B72520T0300K062 | VARISTOR 47V 200A 1206 | 42.3 V | 47 V | 51.7 V | 15 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | B72520T0400K062 | VARISTOR 68V 100A 1206 | 61.2 V | 68 V | 74.8 V | 93218 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | B72520T0250K062 | VARISTOR 39V 200A 1206 | 35.1 V | 39 V | 42.9 V | 84264 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | B72520T0350K062 | VARISTOR 56V 100A 1206 | 50.4 V | 56 V | 61.6 V | 37362 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | B72520T0200K062 | VARISTOR 33V 200A 1206 | 29.7 V | 33 V | 36.3 V | 21605 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | B72520T0500K062 | VARISTOR 82V 100A 1206 | 73.8 V | 82 V | 90.2 V | 12486 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | B72520E0400K062 | VARISTOR 68V 100A 1206 | 61.2 V | 68 V | 74.8 V | 1644 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | B72530T0300K062 | VARISTOR 47V 300A 1210 | 42.3 V | 47 V | 51.7 V | 107054 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | B72530T0500K062 | VARISTOR 82V 200A 1210 | 73.8 V | 82 V | 90.2 V | 67865 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | B72530T0400K062 | VARISTOR 68V 250A 1210 | 61.2 V | 68 V | 74.8 V | 22584 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | B72530T0350K062 | VARISTOR 56V 250A 1210 | 50.4 V | 56 V | 61.6 V | 45777 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | B72530E0250K062 | VARISTOR 39V 300A 1210 | 35.1 V | 39 V | 42.9 V | 35428 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | B72530E0300K062 | VARISTOR 47V 300A 1210 | 42.3 V | 47 V | 51.7 V | 7500 - Immediate | $0.70 | Ver detalhes |