SMD NTC Thermistors

EPCOS offers their sensitive and accurate NTC thermistors

Image of TDK Corporation/EPCOS, Inc.'s NTC Thermistors Negative temperature coefficient (NTC) thermistors are thermally sensitive semiconductor resistors which show a decrease in resistance as temperature increases. EPCOS brand NTC thermistors are simple, but very sensitive and accurate sensing elements for measuring and control temperature in circuits.

Features and Benefits
  • Case sizes EIA 0402 ... 1206
  • Tolerance classes of ±1, ±3, and ±5%
  • Excellent lifetime performance
  • Aging stability up to +150°C operating temperature
  • AEC-Q200 qualification
  • Broad portfolio of R- and B- values
  • High accuracy temperature sensing and thermal compensation
Applications
  • LED lighting
  • Rechargable batteries
  • Hard disk drives (e.g. in DVD recorders, laptops)
  • RF modules and TCXO
  • Power amplifiers
  • Fan micro controller
  • Automotive: tire pressure monitor, motor management, airbag, LED lighting, gear box control, temperature control for the battery pack in conventional, hybrid electric and full-electric vehicles, sensor system, display

Design Tool

EPCOS NTC R/T Calculation

SMD NTC Thermistors

ImagemNúmero de peça do fabricanteDescriçãoValor de tolerância BB0/50Available QuantityPreço
THERMISTOR NTC 10KOHM 3380K 0402B57230V2103F260THERMISTOR NTC 10KOHM 3380K 0402±1%-124965 - Immediate$0.10Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0402B57230V2103J260THERMISTOR NTC 10KOHM 3380K 0402±1%-52357 - Immediate$0.10Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0603B57330V2103F260THERMISTOR NTC 10KOHM 3380K 0603±1%-27031 - Immediate$0.16Ver detalhes
THERMISTOR NTC 10KOHM 3380K 0603B57330V2103J260THERMISTOR NTC 10KOHM 3380K 0603±3%-12644 - Immediate$0.18Ver detalhes
THERMISTOR NTC 10KOHM 3940K 0603B57321V2103J060THERMISTOR NTC 10KOHM 3940K 0603±3%-84575 - Immediate$0.21Ver detalhes
THERMISTOR NTC 10KOHM 3940K 0805B57421V2103J062THERMISTOR NTC 10KOHM 3940K 0805±3%-36190 - Immediate$0.40Ver detalhes
THERMISTOR NTC 10KOHM 3940K 0402B57221V2103J060THERMISTOR NTC 10KOHM 3940K 0402±3%-27635 - Immediate$0.10Ver detalhes
Published: 2013-09-26