PowerHap™ - Powerful Haptic Feedback Device
Piezo actuator for innovative high-quality haptic feedback by TDK
TDK Corporation presents the innovative PowerHap piezo actuator with haptic feedback and integrated sensor functionality. The actuator features unrivalled performance in terms of acceleration, force, and response time, and thus offers an unprecedented quality of haptic feedback.
The compact and powerful actuator enhances the sensory experience of HMIs significantly by engaging the full range of human tactile sensitivity. PowerHap is based multilayer piezo plates with cost-effective copper inner electrodes. When activated, the piezo plates only expand minimally in the z axis, but due to the constant volume of the piezo effect contract simultaneously in both the x and y axes.
The PowerHap piezo actuator is available in 2.5 G (9 mm x 9 mm x 1.2 mm), 7 G (12.7 mm x 12.7 mm x 1.9 mm), and 15 G (26 mm x 26 mm x 2.4 mm) types.
- Integrated sensor functionality
- Low insertion height
- Fast response time
- Elongation up to 30 µm, 65 µm, and 200 µm, respectively, for the 2.5 G, 7 G, and 15 G types
- Broad voltage range
- Automotive HMI
- Household appliances
- ATMs and vending machines
- Game controllers
- Industrial equipment
- Medical devices
This part is an engineering sample and is not fully tested. This part should only be used for functional evaluation and proof of concept, not for production or end use.
Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | PIEZOHAPTICS-KIT | 5 PCS PIEZO HAPTIC KIT | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | Z63000Z2910Z1Z73 | STARTER KIT | 0 - Immediate | See Page for Pricing | Ver detalhes |
PowerHap™ Piezo Actuator
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z63000Z2910Z 1Z 5 | VIBRATION PIEZO MOTOR 0-120 V | 155 - Immediate | $19.63 | Ver detalhes |
![]() | ![]() | Z63000Z2910Z 1Z 4 | VIBRATION PIEZO MOTOR 0-120 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | Z63000Z2910Z 1Z 2 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | $34.36 | Ver detalhes |
![]() | ![]() | Z63000Z2910Z1Z41 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | Z63000Z2910Z1Z39 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | $17.67 | Ver detalhes |
![]() | ![]() | B54103H2020A001 | VIBRATION PIEZO MOTOR 0-60 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | B54102H1020A001 | VIBRATION PIEZO MOTOR 0-120 V | 718 - Immediate | $16.64 | Ver detalhes |
![]() | ![]() | B54101H1020A001 | VIBRATION PIEZO MOTOR 0-120 V | 0 - Immediate | $33.01 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z63000Z2910Z 1Z 1 | POWERHAP EVAL BRD VER2 1-CHANNEL | 0 - Immediate | $873.59 | Ver detalhes |
![]() | ![]() | Z63000Z2910Z 1Z 7 | POWERHAP EVAL BRD VER1 5-CHANNEL | 0 - Immediate | $1,534.15 | Ver detalhes |
![]() | ![]() | Z63000Z2910Z1Z44 | POWERHAP 60V BRD BOREAS BOS1901 | 0 - Immediate | See Page for Pricing | Ver detalhes |