Leaded RF Chokes with High Current Capability
EPCOS offers their leaded RF choke with a high current capability of up to 4450 mA
The EPCOS leaded RF choke series with designation LBC+ from TDK offers components for rated currents up to 4450 mA and saturation currents up to 7700 mA. This corresponds to an increase of up to 80 percent compared to previous versions. The range of inductance values of the E12 series extends from 1.0 µH to 470 µH. These RoHS compatible inductors are suitable for an operating temperature range of -55°C to +125°C.
The components of the LBC+ series are manufactured in both axial (B82144F2) and radial types (B82144B2). The latter have a lead spacing of 5 mm. The chokes have a length of 9.2 mm and a diameter of 6.5 mm. A flame-retardant enamel coating protects the components against environmental effects. Moreover, they are marked for identification with color rings to IEC 60062.
Based on their higher current capability, the new chokes can be used for diverse functions such as storage chokes for DC-DC converters as well as for noise suppression. Their possible applications include power supplies for industrial and telecommunications installations, LED and energy-saving lamps, and consumer electronics devices.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
Leaded RF Chokes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B82144B1155J000 | FIXED IND 1.5MH 230MA 6.4 OHM TH | 4214 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | B82144B1225J000 | FIXED IND 2.2MH 180MA 9.5 OHM TH | 2886 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | B82144B2102K000 | FIXED IND 1UH 4.45A 43 MOHM TH | 2966 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | B82144B2103K000 | FIXED IND 10UH 2.45A 120 MOHM TH | 837 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | B82144B2104J000 | FIXED IND 100UH 1.3A 460 MOHM TH | 4571 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | B82144B2122K000 | FIXED IND 1.2UH 4.25A 44 MOHM TH | 0 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | B82144B2123K000 | FIXED IND 12UH 2.4A 130 MOHM TH | 0 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | B82144B2124J000 | FIXED IND 120UH 1.1A 600 MOHM TH | 236 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | B82144B2152K000 | FIXED IND 1.5UH 4.1A 45 MOHM TH | 0 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | B82144B2153K000 | FIXED IND 15UH 2.3A 140 MOHM TH | 0 - Immediate | $0.47 | Ver detalhes |