Compact SMT Push-Pull Transformers
TDK offers their EPCOS SMT B82805 series push-pull transformers with compact dimensions of 9 mm x 8 mm x 5.7 mm
TDK Corporation presents a series of EPCOS SMT push-pull transformers featuring compact dimensions of just 9 mm x 8 mm x 5.7 mm. Windings with center taps are located on both the primary and secondary side. The series comprises five types with different transformation ratios ranging between 1:1 and 1:3.8. This enables voltage ratios of 5 V to 5 V or 3.3 V to 12 V to be implemented. Depending on the type, the inductance values of the primary winding are between 9.5 µH and 94 µH.
The transformers of the B82805 series are designed for a typical switching frequency of 250 kHz and operating temperature range of between -25°C and +125°C. The RoHS-compatible components are suitable, for example, for smaller switched-mode power supplies using push-pull technology and for electrical isolation in industrial automation and process engineering applications.
| Features and Benefits | Applications | |
|
|
B82805 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B82805A0363A250 | XFMR FWD P-P DC/DC CONV 36UH SMD | 0 - Immediate | $5.78 | Ver detalhes |
![]() | ![]() | B82805A0773A250 | XFMR FWD P-P DC/DC CONV 77UH SMD | 525 - Immediate | $5.78 | Ver detalhes |
![]() | ![]() | B82805A943A250 | XFMR FWD P-P DC/DC CONV 94UH SMD | 4462 - Immediate | $5.78 | Ver detalhes |
![]() | ![]() | B82805A0952A250 | XFMR FWD P-P DC/DC CONV 9.5UH SM | 262 - Immediate | $5.88 | Ver detalhes |
![]() | ![]() | B82805A0173A250 | XFMR FWD P-P DC/DC CONV 17UH SMD | 356 - Immediate | $5.78 | Ver detalhes |