B82559A*A033 Series ERU33 Chokes

EPCOS - TDK Electronics' compact high-current chokes are ideal for automotive and industrial applications

Image of EPCOS - TDK Electronics' B82559A*A033 Series ERU33 ChokesEPCOS - TDK Electronics' B82559A*A033 series shielded ERU33 high-current chokes for through-hole mounting are designed for very high saturation currents from 32 A to 83 A at ±100°C and offer six types which cover a range of inductance values from 3.2 µH to 10 µH. DC resistances are as low as 0.85 mΩ or 1.2 mΩ, depending on the type. Thanks to the flat-wire winding, the chokes have very compact dimensions of only 33 mm x 33 mm x 15 mm. By thermally connecting the flat-wire winding to the core, the large ferrite surface can be coupled to a heat sink for effective heat dissipation. In addition to the standard types, customized variants with other inductance values can also be realized.

The RoHS-compatible and AEC-Q200 REV D-qualified inductors are designed for operating temperatures from -40°C to +150°C. Typical automotive applications are buck-boost chokes for DC/DC converters, such as for 48 V onboard power supplies or differential mode chokes in the input filter of onboard chargers. In industrial electronics, they can be used as storage and output chokes in high-current supplies and PoL supplies.

Features
  • High saturation currents: 32 A to 83 A
  • Low DC resistances: 0.85 mΩ or 1.2 mΩ
  • Very compact dimensions: 33 mm x 33 mm x 15 mm
Applications
  • Buck-boost DC/DC converter for 48 V onboard power supplies
  • Storage and output chokes in high-current supplies

B82559A*A033 Series ERU33 Chokes

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saturação (Isat)Corrente nominal (A)IndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 4.7UH 45.5A 1.2 MOHMB82559A5472A033FIXED IND 4.7UH 45.5A 1.2 MOHM81A45.5 A4.7 µH83 - Immediate$4.52Ver detalhes
FIXED IND 6UH 50A 1.2 MOHM THB82559A5602A033FIXED IND 6UH 50A 1.2 MOHM TH62A50 A6 µH26 - Immediate$4.51Ver detalhes
FIXED IND 6.8UH 47.5A 1.2 MOHMB82559A5682A033FIXED IND 6.8UH 47.5A 1.2 MOHM56A47.5 A6.8 µH400 - Immediate$4.51Ver detalhes
FIXED IND 10UH 46A 1.2 MOHM THB82559A5103A033FIXED IND 10UH 46A 1.2 MOHM TH36A46 A10 µH263 - Immediate$4.51Ver detalhes
FIXED IND 3.2UH 58A 0.85 MOHM THB82559A4322A033FIXED IND 3.2UH 58A 0.85 MOHM TH95A58 A3.2 µH59 - Immediate$4.58Ver detalhes
FIXED IND 3.5UH 57.5A 0.85 MOHMB82559A4352A033FIXED IND 3.5UH 57.5A 0.85 MOHM87A57.5 A3.5 µH0 - Immediate$4.51Ver detalhes
Published: 2023-03-16