B82477D6 Series Dual Inductors
TDK's B82477D6 series compact dual inductors offer high saturation current
TDK Corporation has expanded its range of dual inductors to include the EPCOS series B82477D6. The seven series types cover an inductance range from 2 µH x 3.9 µH to 2 µH x 47 µH and are designed for maximum rated currents from 2.83 A to 7.05 A. A special feature of the inductors, which are certified according to AEC-Q200 and compatible with RoHS, are the high saturation currents of up to 16.1 A. The magnetically shielded inductors have dimensions of just 12.5 mm x 12.5 mm x 10.5 mm and are designed for a wide temperature range of -55°C to +150°C. Depending on the type, the inductors offer very high coupling factors of the two windings from 97% to 99%.
The fields of application of dual inductors are diverse. They can be used as coupled inductors in SEPIC (single-ended primary inductance converter) or 1:1 transformers in flyback topologies. A further application involves use as a common-mode inductor in power supply lines. The isolation voltage between the two windings is >500 V.
- High saturation currents of up to 16.1 A
- Low dimensions of just 12.5 mm x 12.5 mm x 10.5 mm
- Wide temperature range of -55°C to +150°C
- High coupling factor of up to 99%
- Common-mode inductors in power supply lines
- DC/DC converters in SEPIC topology
- Flyback converters
B82477D6 Series Dual Inductors
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Saturação de corrente - Paralelo | Saturação de corrente - Série | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B82477D6103M603 | FIXED IND 10UH 5.65A 27MOHM SMD | ±20% | 9.9 A | 4.95 A | 5 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | B82477D6153M603 | FIXED IND 15UH 4.92A 35MOHM SMD | ±20% | 8.7 A | 4.35 A | 119 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | B82477D6223M603 | FIXED IND 22UH 3.85A 53MOHM SMD | ±20% | 7.2 A | 3.6 A | 372 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | B82477D6333M603 | FIXED IND 33UH 3.22A 75MOHM SMD | ±20% | 5.6 A | 2.8 A | 290 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | B82477D6392M603 | FIXED IND 3.9UH 7.05A 18MOHM SMD | ±20% | 16.1 A | 8.05 A | 236 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | B82477D6473M603 | FIXED IND 47UH 2.83A 94MOHM SMD | ±20% | 4.7 A | 2.35 A | 250 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | B82477D6682M603 | FIXED IND 6.8UH 6.4A 21MOHM SMD | ±20% | 11.8 A | 5.9 A | 0 - Immediate | $2.52 | Ver detalhes |