B3277*X/Y/Z Series Film Capacitors
TDK Corporation's B3277*X/Y/Z series film capacitors compact form factors for DC link applications
TDK Corporation extends the portfolio of EPCOS film capacitors for DC link applications with the B3277*X/Y/Z series. The capacitors feature compact dimensions, high capacitance density, and high current capability. They are designed for rated voltages between 500 VDC and 1200 VDC. The series offers numerous standard capacitance values within the range of 1.5 µF to 170 µF.
Depending on the voltage and capacitance, their lead spacings are 27.5 mm, 37.5 mm, and 52.5 mm, with both 4-pin or 2-pin versions available for each lead spacing. The maximum operating temperature of these RoHS compatible components is +105°C. At a rated voltage and an operating temperature of +85°C, the typical service life of the self-healing capacitors is 60,000 hours.
These metallized polypropylene film capacitors (MKP) are suitable for use in DC link circuits, as DC filters and for power factor correction for industrial converters, as well as for power supplies with higher reliability requirements. These applications include X-ray equipment, LED street lighting, induction hobs, and electrical chargers.
- Broad capacitance range from 1.5 µF to 170 µF
- High current capability of up to 36.5 A
- Compact dimensions
- DC link circuits, DC filters, and power factor correction for industrial converters
- Power supplies with higher reliability requirements
B3277*X/Y/Z Series Film Capacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32774X4505K000 | CAP FILM 5UF 10% 500VDC RADIAL | 901 - Immediate | $2.11 | Ver detalhes |
![]() | ![]() | B32774X8305K000 | CAP FILM 3UF 10% 800VDC RADIAL | 2152 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | B32774X8126K000 | CAP FILM 12UF 10% 800VDC RADIAL | 59 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | B32774X0205K000 | CAP FILM 2UF 10% 1KVDC RADIAL | 1426 - Immediate | $1.75 | Ver detalhes |
![]() | ![]() | B32774X1155K000 | CAP FILM 1.5UF 10% 1.2KVDC RAD | 8 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | B32774X1305K000 | CAP FILM 3UF 10% 1.2KVDC RADIAL | 654 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | B32774X1505K000 | CAP FILM 5UF 10% 1.2KVDC RADIAL | 465 - Immediate | $3.41 | Ver detalhes |
![]() | ![]() | B32776Z5506K000 | CAP FILM 50UF 10% 600VDC RADIAL | 16 - Immediate | $11.32 | Ver detalhes |
![]() | ![]() | B32776Z8306K000 | CAP FILM 30UF 10% 800VDC RADIAL | 435 - Immediate | $7.14 | Ver detalhes |
![]() | ![]() | B32776Z0206K000 | CAP FILM 20UF 10% 1KVDC RADIAL | 0 - Immediate | $6.76 | Ver detalhes |
![]() | ![]() | B32778Z8506K000 | CAP FILM 50UF 800VDC RDL 4 LEAD | 0 - Immediate | $8.56 | Ver detalhes |
![]() | ![]() | B32778Z8606K000 | CAP FILM 60UF 800VDC RDL 4 LEAD | 0 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | B32778Z0406K000 | CAP FILM 40UF 1KVDC RDL 4 LEAD | 0 - Immediate | $10.27 | Ver detalhes |