B3271xHx Series Capacitors

TDK offers robust capacitors with low self-inductance and high design flexibility

Image of EPCOS' B3271xHx Series Capacitor TDK Corporation's B3271xHx series are EPCOS film capacitors for DC link applications that feature high energy and power density. The capacitors are rated for voltages from 500 VDC to 1,600 VDC, offer capacitance values from 0.47 µF to 170 µF, and are suitable for a maximum operating temperature of up to +105°C. At a rated voltage and operating temperature of +70°C, the typical life of the rugged, self-healing, and RoHS-compliant capacitors is 95,000 hours.

The capacitors are available in lead spacings of 27.5 mm, 37.5 mm, and 52.5 mm with both 2-pole and 4-pole versions. These options result in more than 90 combinations of configurations, providing high design flexibility. For the selection of the suitable DC link capacitor, TDK offers the tool CLARA.

The low self-inductances of only 11.5 nH to 23 nH combined with the high ripple current capability make these capacitors particularly well-suited for SiC-based inverters operating at high switching frequencies. The series is qualified to IEC 61071, AEC-Q200, and UL 810 and enables use in typical industrial applications such as frequency converters, photovoltaic inverters, EV fast chargers, and automotive applications such as onboard chargers and auxiliary and power inverters.

Features
  • Voltages from 500 VDC to 1,600 VDC
  • Capacitance values from 0.47 µF to 170 µF
  • Maximum operating temperature: +105°C
  • 2-pole and 4-pole versions available
  • Low self-inductances of only 11.5 nH to 23 nH
  • High ripple current carrying capacity
Applications
  • Frequency converters
  • Photovoltaic inverters
  • EV fast chargers
  • Onboard chargers
  • Auxiliary and power inverters

B3271xHx Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoAltura - Assentada (máx.)TerminaçãoAvailable QuantityPreçoVer detalhes
MKP DC FILTERING - 1200VDC, 5UFB32714H2505K000MKP DC FILTERING - 1200VDC, 5UF-55°C a 105°C1,437" (36,50mm)Invólucro de pinos3846 - Immediate$4.08Ver detalhes
MKP DC FILTERING - 500VDC, 170UFB32718H5177K000MKP DC FILTERING - 500VDC, 170UF-55°C a 105°C2,244" (57,00mm)Invólucro de pinos537 - Immediate$27.29Ver detalhes
MKP DC FILTERING - 1100VDC, 30UFB32718H1306K000MKP DC FILTERING - 1100VDC, 30UF-55°C a 105°C1,969" (50,00mm)Invólucro de pinos43 - Immediate$15.54Ver detalhes
MKP DC FILTERING - 500VDC, 5UF 1B32714H5505K000MKP DC FILTERING - 500VDC, 5UF 1-55°C a 105°C0,827" (21,00mm)Invólucro de pinos1884 - Immediate$2.62Ver detalhes
MKP DC FILTERING - 1100VDC, 5UFB32714H1505K000MKP DC FILTERING - 1100VDC, 5UF-55°C a 105°C1,220" (31,00mm)Invólucro de pinos1016 - Immediate$4.22Ver detalhes
MKP DC FILTERING - 900VDC, 20UFB32716H9206K000MKP DC FILTERING - 900VDC, 20UF-55°C a 105°C1,457" (37,00mm)Invólucro de pinos78 - Immediate$7.90Ver detalhes
MKP DC FILTERING - 1100VDC, 2UFB32714H1205K000MKP DC FILTERING - 1100VDC, 2UF-55°C a 105°C0,906" (23,00mm)Invólucro de pinos2472 - Immediate$2.32Ver detalhes
MKP DC FILTERING - 600VDC, 50UFB32716H6506K000MKP DC FILTERING - 600VDC, 50UF-55°C a 105°C1,890" (48,00mm)Invólucro de pinos100 - Immediate$12.22Ver detalhes
MKP DC FILTERING - 800VDC, 14UFB32716H8146K000MKP DC FILTERING - 800VDC, 14UF-55°C a 105°C1,280" (32,50mm)Invólucro de pinos2486 - Immediate$6.85Ver detalhes
MKP DC FILTERING - 900VDC, 10UFB32714H9106K000MKP DC FILTERING - 900VDC, 10UF-55°C a 105°C1,437" (36,50mm)Invólucro de pinos0 - Immediate$4.51Ver detalhes
MKP DC FILTERING - 800VDC, 30UFB32716H8306K000MKP DC FILTERING - 800VDC, 30UF-55°C a 105°C1,772" (45,00mm)Invólucro de pinos1 - Immediate$9.33Ver detalhes
MKP DC FILTERING - 1100VDC, 20UFB32716H1206K000MKP DC FILTERING - 1100VDC, 20UF-55°C a 105°C1,890" (48,00mm)Invólucro de pinos206 - Immediate$10.29Ver detalhes
MKP DC FILTERING - 900VDC, 70UFB32718H9706K000MKP DC FILTERING - 900VDC, 70UF-55°C a 105°C2,244" (57,00mm)Invólucro de pinos99 - Immediate$17.21Ver detalhes
MKP DC FILTERING - 1100VDC, 15UFB32716H1156K000MKP DC FILTERING - 1100VDC, 15UF-55°C a 105°C1,772" (45,00mm)Invólucro de pinos382 - Immediate$8.79Ver detalhes
MKP DC FILTERING - 1100VDC, 40UFB32718H1406K000MKP DC FILTERING - 1100VDC, 40UF-55°C a 105°C2,264" (57,50mm)Invólucro de pinos96 - Immediate$17.48Ver detalhes
MKP DC FILTERING - 800VDC, 50UFB32718H8506K000MKP DC FILTERING - 800VDC, 50UF-55°C a 105°C1,772" (45,00mm)Invólucro de pinos0 - Immediate$15.42Ver detalhes
MKP DC FILTERING - 500VDC, 80UFB32718H5806K000MKP DC FILTERING - 500VDC, 80UF-55°C a 105°C1,772" (45,00mm)Invólucro de pinos211 - Immediate$15.92Ver detalhes
MKP DC FILTERING - 500VDC, 10UFB32714H5106K000MKP DC FILTERING - 500VDC, 10UF-55°C a 105°C0,965" (24,50mm)Invólucro de pinos328 - Immediate$3.89Ver detalhes
MKP DC FILTERING - 1200VDC, 1.5UB32714H2155K000MKP DC FILTERING - 1200VDC, 1.5U-55°C a 105°C0,846" (21,50mm)Invólucro de pinos2091 - Immediate$2.72Ver detalhes
MKP DC FILTERING - 900VDC, 15UFB32716H9156K000MKP DC FILTERING - 900VDC, 15UF-55°C a 105°C1,555" (39,50mm)Invólucro de pinos546 - Immediate$7.06Ver detalhes
Published: 2022-10-13