EPC9194KIT BLDC Motor Drive Inverter Evaluation Board

EPC's evaluation board is a 3-phase BLDC motor drive inverter featuring the EPC2302 eGaN® FET

Image of EPC EPC9194KIT BLDC Motor Drive Inverter Evaluation BoardEPC's EPC9194KIT evaluation board is a 3-phase BLDC motor drive inverter featuring the EPC2302 eGaN FET 1.8 mΩ maximum RDS(ON), 100 V maximum device voltage. The EPC9194 can deliver up to 60 Apk (40 ARMS) steady-state output current. This voltage range and power level make the solution ideal for a variety of 3-phase BLDC motor drive applications with 36 V to 80 V input including eBikes, eScooters, power tools, drones, robots, DC servo, medical robots, and factory automation. GaN enables motor systems that are smaller, lighter, less noisy, have more torque, more range, and greater precision while improving EMI, reducing EMI filtering and capacitor count, and eliminating electrolytic capacitors and input filter inductors.

Features
  • Wide input DC voltage ranging from 14 V to 60 V
  • Small size: 130 mm x 10 mm
  • Low distortion switching keeps motor audio emission low and reduces torque ripple
  • dv/dt optimized for drives less than 10 V/ns
  • Can also be configured to operate as a synchronous buck DC/DC converter
Applications
  • BLDC motor drives in:
    • eMobility
    • Power Tools
    • Robotics
    • Drones
  • Synchronous buck DC-DC converters

EPC9194KIT BLDC Motor Drive Inverter Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR EPC2302EPC9194KITEVAL BOARD FOR EPC230212 - Immediate$900.00Ver detalhes

Associated Product

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
TRANS GAN 100V DIE .0018OHMEPC2302TRANS GAN 100V DIE .0018OHMCanal NGaNFET (nitreto de gálio)100 V118119 - Immediate$8.02Ver detalhes
Published: 2023-09-27