EPC9192KIT Class D Amplifier Evaluation Board

EPC's reference design uses EPC2307 eGaN® FETs and a ground-referenced, split dual-supply SE design

Image of EPC's EPC9192KIT Class D Amplifier Evaluation BoardEPC's EPC9192KIT is a reference design for an analog input, two-channel 700 W, and 4 Ω per channel Class D audio amplifier. The demonstration board uses a ground-referenced, split dual-supply single-ended (SE) design with EPC’s EPC2307 200 V eGaN FETs in a half-bridge topology. The two channels can also be configured in bridge-tied-load (BTL) mode for up to 1,400 W and 8 Ω. The EPC9192 is a modular design that allows scalability and expandability.

The motherboard hosts two PWM modulators and two half-bridge power stage daughterboards, implementing a two-channel amplifier, including housekeeping supplies and protections. By customizing the PWM modulator, different modulation techniques can be implemented, as well as different switching frequencies. The power stage can be customized, allowing the evaluation and comparison of different devices.

Features
  • 700 W at 2 Ω to 4 Ω and 350 V at 8 Ω/ch.
  • BTL capable: 1,400 W at 4 Ω to 8 Ω and >100 VRMS
  • THD+N: <0.005% and SNR: >120 dB
  • Frequency response range: 5 Hz to 20 kHz (±0.5 dB)
  • Overcurrent, overtemperature, UVP, and OVP
Applications
  • Professional audio:
    • Multi-channel commercial amps
    • Professional touring amps
    • Active speakers
    • Portable speakers
    • Subwoofers
    • Constant voltage amps
  • Home audio:
    • Multi-channel home amps
    • Hi-fi stereo amps
    • Subwoofers
  • Transportation audio:
    • Aftermarket amps for cars, boats, and ATVs

EPC9192KIT Class D Amplifier Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR EPC2307EPC9192KITEVAL BOARD FOR EPC23077 - Immediate$988.00Ver detalhes

eGaN FET

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
TRANS GAN 200V .010OHM 7QFNEPC2307ENGRTTRANS GAN 200V .010OHM 7QFNCanal NGaNFET (nitreto de gálio)200 V17984 - Immediate$7.98Ver detalhes
Published: 2024-05-06