EPC9052/53/54 Development Boards

EPC's EPC9052/53/54 development boards are set to operate in differential mode

Image of EPC's EPC9052/53/54 Development BoardsEPC's GaN-based differential mode development boards can operate up to 30 MHz. These boards provide an easy-to-use way for power systems designers to evaluate the exceptional performance of gallium nitride transistors and get their products into volume production quickly. These development boards are designed for class-E applications, such as wireless charging, but can be used for any application where a low-side switch is utilized. Examples include push-pull converters; current-mode class-D amplifiers; common source bidirectional switches; generic high-voltage narrow pulse width applications, such as LiDAR; and many more.

These development boards feature 200 V rated eGaN FETs. The amplifiers are set to operate in differential mode and can be reconfigured to operate in single-ended mode and include the gate driver and logic supply regulator. All three boards have common preference specifications. The operating load conditions, including configuration, determine the optimal design load voltage and resistance.

EPC9052/53/54 Development Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR EPC2012CEPC9052EVAL BOARD FOR EPC2012C14 - Immediate$201.62Ver detalhes
EVAL BOARD FOR EPC2019EPC9053EVAL BOARD FOR EPC20190 - Immediate$201.62Ver detalhes
EVAL BOARD FOR EPC2010CEPC9054EVAL BOARD FOR EPC2010C0 - ImmediateSee Page for PricingVer detalhes

Bumped Die

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GANFET N-CH 200V 22A DIE OUTLINEEPC2010CGANFET N-CH 200V 22A DIE OUTLINE3854 - Immediate$8.53Ver detalhes
GANFET N-CH 200V 5A DIE OUTLINEEPC2012CGANFET N-CH 200V 5A DIE OUTLINE6056 - Immediate$3.97Ver detalhes
GANFET N-CH 200V 8.5A DIEEPC2019GANFET N-CH 200V 8.5A DIE26589 - Immediate$5.31Ver detalhes
Published: 2016-01-21