EPC2218A and EPC2204A GaN FETs

EPC's GaN FETs are ideal for vehicle electronics and advanced autonomy

Image of EPC's EPC2218A and EPC2204A GaN FETsEPC's EPC2218A 80 V, 3.2 mΩ, 231 A pulsed current GaN FET and EPC2204A 80 V, 6 mΩ, 125 A pulsed current GaN FET offer designers a significantly smaller and more efficient solution than silicon MOSFETs for automotive 48 V to 12 V DC/DC conversion, infotainment, and lidar for autonomous driving.

Lower gate charges (QGD) and zero reverse recovery (QRR) losses allow high-frequency operation of 1 MHz and beyond. Combined with high efficiency in a tiny footprint, these factors enable state-of-the-art power density.

Applications
  • 48 V automotive DC/DC conversion
    • Mild hybrid electric vehicles
    • Infotainment
  • Automotive lidar
    • Autonomous vehicles
    • eMobility

EPC2218A and EPC2204A GaN FETs

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Dreno contínuo (Id) a 25°CVgs(th) (máx.) para IdRds on (máx.) para Id, VgsAvailable QuantityPreçoVer detalhes
TRANS GAN 80V .006OHM AECQ101EPC2204ATRANS GAN 80V .006OHM AECQ10129A (Ta)2,5V a 4mA6mOhm a 16A, 5V30377 - Immediate$3.69Ver detalhes
TRANS GAN 80V .0032OHM AECQ101EPC2218ATRANS GAN 80V .0032OHM AECQ10160A (Ta)2,5V a 7mA3,2mOhm a 25A, 5V21972 - Immediate$6.21Ver detalhes
Published: 2023-01-13