EPC2057 50 V, 8.5 mΩ GaN FET

EPC's transistor has an ultra-low 8.5 mΩ on-resistance that significantly reduces power loss and enhances overall efficiency

Image of EPC's EPC2057 50 V, 8.5 mΩ GaN FETEPC's EPC2057 50 V, 66 A pulsed current GaN field-effect transistor (FET) is specifically designed to meet the evolving needs of high-power USB-C® devices, including those used in consumer electronics, in-car charging, and eMobility. The transistor boasts an ultra-low on-resistance of 8.5 mΩ, significantly reducing power losses and enhancing overall efficiency. Its tiny footprint makes it ideal for space-constrained applications and allows for smaller, more efficient power adapters and chargers.

Features
  • High efficiency
    • Has ultra-low 8.5 mΩ on-resistance that significantly reduces power loss and enhances overall efficiency
  • Compact design
    • The tiny footprint makes it ideal for space-constrained applications, allowing for smaller, more efficient power adapters and chargers
  • Fast switching
    • GaN technology enables faster switching speeds, improving power density and reducing the size of passive components, leading to more compact and lightweight designs
  • ID: 9.6 A
  • VDS: 50 V
  • RDS(ON): 8.5 mΩ max
Applications
  • DC/DC converters
  • Datacenters
  • AI servers
  • USB-C battery chargers
  • LED lighting
  • 12 V to 24 V input motor drives

EPC2057 50 V, 8.5 mΩ GaN FET

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANS GAN 50V .0085OHM 4LGAEPC2057TRANS GAN 50V .0085OHM 4LGA0 - Immediate$2.43Ver detalhes

Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BD EVAL HALF-BRIDGE 40V EPC2057EPC90155BD EVAL HALF-BRIDGE 40V EPC205735 - Immediate$201.62Ver detalhes
Published: 2024-07-01