Energizer® Hearing Aid Batteries

Energizer's hearing aid batteries are easy to identify, handle, and insert into a hearing aid

Image of Energizer's Hearing Aid BatteriesEnergizer's hearing aid batteries last up to 30% longer than previous designs in wireless devices. These long-lasting, zero-mercury batteries come in easy to handle recyclable packaging keeping the zinc-air batteries secure, with longer tabs to make them as simple as possible to handle and insert into a hearing aid.

Energizer has adopted the industry standard color-coded system to make it easier to know what size battery is needed. Below is the color code and battery type chart.

Image of Energizer's Hearing Aid Battery Sizes

Features
  • Long-lasting, zero-mercury
  • Energizer EZ Turn & Lock™ package keeps unused batteries safe and secure
  • Easily removable from the access tab on the back
  • 100% recyclable packaging
  • Longer tabs clearly marked with the size and color signifying the battery type make it easy for shopping, handling, and inserting
  • Perforated top for easy travel and storage

Hearing Aid Batteries

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATT ZINC AIR 1.4V 7.9MM 6PK312CR-6ENRUS.01BATT ZINC AIR 1.4V 7.9MM 6PK18 - Immediate$20.40Ver detalhes
BATTERY ZINC AIR 1.4V COIN 5.8MM10CR-6ENRUSBATTERY ZINC AIR 1.4V COIN 5.8MM27 - Immediate$17.11Ver detalhes
BATTERY ZINC AIR 1.4V COIN 7.9MM13CR-6ENRUS.01 H/ABATTERY ZINC AIR 1.4V COIN 7.9MM59 - Immediate$21.00Ver detalhes
BATT ZINC AIR 1.4V COIN 11.6MM675CR-6ENRUS.01 H/ABATT ZINC AIR 1.4V COIN 11.6MM45 - Immediate$17.11Ver detalhes
Published: 2018-05-02