Prosonic FMU30 Series Ultrasonic Level Sensor

Endress+Hauser's compact transmitters for non-contact level measurement of fluids, pastes, and coarse bulk materials

Image of Endress+Hauser's Prosonic FMU30 Series Ultrasonic Level SensorEndress+Hauser’s Prosonic FMU30 series ultrasonic level sensor is ideal for pump controls, level alarms, or any two-point control operations. Ultrasonic is the most used level technology for continuous level measurement in the environmental industry. To monitor levels in water applications or applications for loading, storage, and buffer tanks, ultrasonic level sensors are an easy and cost-effective solution.

This level sensor uses a non-contact measurement method that minimizes service requirements and remains unaffected by the medium’s dielectric constant, density, or humidity. The measuring range of the FMU30 depends on the size of the sensor, which is either 1½ inches or 2 inches. The FMU30 can be ordered with a four-line text display for easier and faster commissioning, including an envelope curve for simple diagnosis. With its pushbutton operation‚ temperature compensation‚ optional display, and easily adjustable ranges‚ the Prosonic has the power and range to meet liquid-level control needs.

Features
  • Non-contact measurement method minimizes service requirements
  • Graphical display with envelope curve onsite
  • Integrated temperature sensor for automatic correction of the temperature-dependent sound velocity
Applications
  • Pump controls
  • Level alarms
  • Sewage treatment plants
  • Water processing plants
  • Loading, storage, and buffer tanks

Prosonic FMU30 Series Ultrasonic Level Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR LEVEL LIQUID/SOLIDS ANLGFMU30-AAHEAAGGFSENSOR LEVEL LIQUID/SOLIDS ANLG7 - Immediate$1,199.21Ver detalhes
SENSOR LEVEL LIQUID/SOLIDS ANLGFMU30-CAHGAARGFSENSOR LEVEL LIQUID/SOLIDS ANLG6 - Immediate$1,199.21Ver detalhes
Published: 2023-03-15