Picomag DMA50 Series Compact Electromagnetic Flowmeter

Endress+Hauser’s space-saving plug-and-play flowmeter is user-friendly and has an auto-rotatable display

Image of Endress+Hauser's Picomag DMA50 Series Compact Electromagnetic FlowmeterEndress+Hauser’s Picomag DMA50 compact electromagnetic flowmeter can simultaneously measure flow, temperature, and conductivity. The device is suited for applications in secondary circuits with conductive liquids, and the bidirectional measuring principle is virtually independent of pressure, density, temperature, and viscosity.

The sensor can be mounted directly before or after a pipe bend, and different adapters can be ordered as accessories. Wireless connection to the SmartBlue app over Bluetooth® ensures fast and easy operation, maintenance, and commissioning, even in places difficult to reach. The Picomag provides digital data via IO-Link technology.

Features
  • Diameter: 2"
  • Three measurements in one device, including volume flow, temperature, and conductivity
  • Operation via SmartBlue app
  • User-friendly and auto-rotatable display
Applications
  • Cooling/heating circuits
  • Rinsing and cleaning water
  • Submetering

Picomag DMA50 Series Compact Electromagnetic Flowmeter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FLOW LIQ 1.5 ~ 750 LPMDMA50-AAAAA1SENSOR FLOW LIQ 1.5 ~ 750 LPM5 - Immediate$1,106.66Ver detalhes
SENSOR FLOW LIQ 1.5 ~ 750 LPMDMA50-AAABA1SENSOR FLOW LIQ 1.5 ~ 750 LPM1 - Immediate$1,106.66Ver detalhes
Published: 2023-03-17