Micropilot FMR10 Series Non-Contact Level Radar

Endress+Hauser’s FMR10 sensor with hermetically sealed wiring allows for operation under harsh environmental conditions

Image of Endress+Hauser's Micropilot FMR10 Series Non-Contact Level RadarEndress+Hauser’s Micropilot FMR10 non-contact radar is well suited for level measurement of liquids in storage tanks, open basins, pump shafts, and canal systems. Thanks to the full PVDF body, the sensor has a long lifetime. The hermetically sealed wiring eliminates water ingress and allows operation under harsh environmental conditions. A wireless connection to the SmartBlue app over Bluetooth® ensures fast and easy operation, maintenance, and commissioning. This means signal curves can be shown via the app on every Bluetooth-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.

Features
  • Ingress protection: IP66, IP68, NEMA 4X, and NEMA 6P
  • Measuring range: up to 12 m (39.37 ft)
  • Process pressure: -1 bar to 3 bar (-14 psi to 43 psi)
  • Process temperature: -40°C to +60°C (-40°F to +140°F)
  • Accuracy: up to ±5 mm (0.2 in)
Applications
  • Water and wastewater
  • Utilities

Micropilot FMR10 Series Non-Contact Level Radar

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR LEVEL LIQ ANALOG 4MA/20MAFMR10-AAQBMWDEWFE2SENSOR LEVEL LIQ ANALOG 4MA/20MA7 - Immediate$792.76Ver detalhes
SENSOR LEVEL LIQ ANALOG 4MA/20MAFMR10-CAQBMVCEVEE2SENSOR LEVEL LIQ ANALOG 4MA/20MA5 - Immediate$792.76Ver detalhes
Published: 2023-03-14