MCX Connectors and Cable Assemblies

Cinch Connectivity Solutions offers a broad offering of MCX-style connectors

Image of Cinch Connectivity Solutions' MCX Connectors and AssembliesCinch Connectivity Solutions’ Johnson product line is a leader in MCX connectors, with one of the broadest product offerings in the industry. Typically used in antenna applications for GPS receivers and Wi-Fi applications, the MCX uses a robust snap-on interface. Most MCX connectors are rated to 6 GHz. Cinch Connectivity Solutions offers 50 Ω standard- and reverse-polarity MCX connectors, as well as 75 Ω standard polarity. Also available are a complete line of fixed-length cable assemblies using MCX connectors.

Features
  • Cabled connectors available for all popular RG cable types
  • Board-mount connectors available in surface-mount and end-launch
  • Tape-and-reel options for many popular board-mount connectors
  • Available with gold or nickel plating
  • Non-magnetic applications available
  • Many adapter configurations available
  • Available in 50 Ω standard and reverse polarity, as well as 75 Ω standard polarity
  • Complete line of fixed-length cable assemblies, custom cable assemblies available by request

MCX Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MCX JACK STR 75 OHM PCB133-8701-211CONN MCX JACK STR 75 OHM PCB0 - Immediate$3.70Ver detalhes
CONN MCX PLUG R/A 50 OHM SOLDER133-3402-101CONN MCX PLUG R/A 50 OHM SOLDER43 - Immediate$8.80Ver detalhes
CONN MCX JACK STR 75OHM EDGE MNT133-8701-801CONN MCX JACK STR 75OHM EDGE MNT1349 - Immediate$7.72Ver detalhes
Published: 2013-10-17