EM8900 ULV DC/DC Boost Converter for Thermal Electrical Generators

EM Microelectronics’ EM8900 boost converter is inductive and uses a standard transformer

Image of EM Microelectronics’ EM8900 ULV DC/DC Boost Converter for Thermal Electrical GeneratorEM Microelectronics’ EM8900 ULV DC/DC boost converter is designed to start and operate autonomously with an input voltage of 5 mV in the µW to mW range. No additional supply voltage is required to start the DC/DC. This ultra-low voltage operating level allows the use of a thermal electrical generator (TEG) with a low Seebeck coefficient, reducing the mechanical size and cost. The boost converter is inductive and uses a standard transformer.

The EM8900 coupled with the EM8502 offers a complete power management solution including the thermal energy harvesting, the energy storage supervising, and the supply outputs controlling.

Features
  • Ultra-low voltage DC/DC operating and starting-up down to VIN= 5 mV
  • Fully autonomous system (no need for primary battery)
  • Control the supply of the application for an optimal global consumption
  • Optimized for low-cost and small TEGs with low Seebeck coefficient
  • Compatible with standard transformers
  • Adapted to the EM8502 for a complete power management chain solution
Applications
  • TEG harvesting
  • Wearable devices
  • Beacons and wireless sensor networks
  • Industrial and environmental monitoring
  • Battery operated platforms

EM8900 ULV DC/DC Boost Converter for Thermal Electrical Generators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ULTRA-LOW VOLTAGE DCDC BOOST CONEM8900-V001-DF10B+ULTRA-LOW VOLTAGE DCDC BOOST CON20231 - Immediate$2.08Ver detalhes
Published: 2020-10-08