EA W256064-XALG Compact Low-Power OLED Display

Electronic Assembly’s OLED displays offer a wide viewing angle

Image of Electronic Assembly/Display Visions W256064-XALG Compact Low-Power OLED DisplayDISPLAY VISIONS' EA W256064-XALG yellow OLEDs come packaged as a complete module that includes all required logic at only a 2.05 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 microsecond response time, viewing angles greater than 160°, and the ability to withstand harsh environments due to its extreme temperature range, these displays will offer any industry an upgrade to their current monochromatic character application.

Evaluate any OLED display using the EA 9781-USB evaluation board and free simulator tool.

Features
  • 3.12" yellow OLED
  • Low power supply voltage: 2.8 V to 3.3 V
  • No backlight
  • Temperature range: -40°C to +80°C
  • 256 x 64 dots
  • Includes controller SSD1322
  • SPI, 8-bit interface
  • Fast response time of 10 µs, even at -40°C
  • ZIFF connection
  • Wide viewing angle: minimum 160°
  • 88 mm x 28 mm x 2.05 mm outline dimensions
  • Contrast ratio 2000:1
  • RoHS compliant
Applications
  • IoT systems
  • White goods
  • Smart home applications
  • Laboratory equipment
  • Industrial controls, instrumentation, and machines
  • Testing and measurement equipment
  • Medical devices
  • Casino displays

EA W256064 Displays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GRAPHIC DISPLAY OLED YELLOW 3.12EA W256064-XALGGRAPHIC DISPLAY OLED YELLOW 3.1225 - Immediate$79.36Ver detalhes

EA W256064 Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-04-30