Compact Low-Power Flexible Character LCDs
Display Visions' LCDs are available in 63 design variants
Electronic Assembly (Display Visions) EA-DOGM081/162/163 series character LCDs are available in an FSTN positive transflective, STN positive transmissive, STN negative transmissive, FSTN negative transmissive, and STN positive reflective versions. Including all of the backlight options (white, amber, yellow/green, blue, red, and RGB), 63 design variants are available of this single display. These displays have a 2.54 mm pitch and can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures, the need for designing a special mounting device, and error-prone cable connections that may lose contact are no longer a concern.
This LCD family was designed for use in the German industry and will have an availability of 15+ years. The extremely efficient ratio of external dimensions [55 mm x 31 mm x 2 mm (or 5.8 mm including LED backlight)] to the active display area helps in designing very compact devices. Furthermore, its low-power use [single supply 3.3 V to 5.5 V (typically 250 µA)] makes it ideal for handheld applications.
The EA 9780-4USB development board and free Windows simulator are all users require to evaluate pin connected chip-on-glass LCDs with and without backlight. Simply plug the 2.54 mm connector pins of the display into the socket strips of the development board. Proprietary hardware or software development is not required. Decisions can be made quickly at a minimum expense.
Features
- Low-power compact [55 mm x 31 mm x 2 mm or 5.8 mm (including LED backlight)] high-contrast LCD
- FSTN pos. transflective, STN pos. transmissive, STN neg. transmissive, FSTN neg. transmissive, and STN pos. reflective versions
- Optional LED backlights in various colors; white, amber, yellow/green, blue, red, RGB, and customs
- 1x8, 2x16, and 3x16 with 12.0 mm/5.6 mm and 3.6 mm character height
- ST 7036 controller for 4-bit, 8-bit, and SPI (4-wire) interface
- Power supply: +3.3 V or +5 V single supply (typically 250 µA)
- No additional voltages required
- Operating temperature range: -20°C through +70°C
- LED backlight 3 mA through 80 mA at 3.3 V or 2 mA through 40 mA at 5 V
- No mounting required; simply solder into PCB or use socket
Compact Low-Power Flexible Character LCDs
| Imagem | Número de peça do fabricante | Descrição | Formato do display | Formato do caractere | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EA DOGM081B-A | LCD MOD 8 DIG 8 X 1 TRANSMISSIVE | 8 x 1 | 5 x 8 pontos | 0 - Immediate | $16.88 | Ver detalhes |
![]() | ![]() | EA DOGM081E-A | LCD MOD 8DIG 8 X 1 TRANSFLECTIVE | 8 x 1 | 5 x 8 pontos | 1 - Immediate | $17.56 | Ver detalhes |
![]() | ![]() | EA DOGM081L-A | LCD MOD 8 DIG 8 X 1 REFLECTIVE | 8 x 1 | 5 x 8 pontos | 1 - Immediate | $17.56 | Ver detalhes |
![]() | ![]() | EA DOGM081S-A | LCD MOD 8 DIG 8 X 1 TRANSMISSIVE | 8 x 1 | 5 x 8 pontos | 2 - Immediate | $17.56 | Ver detalhes |
![]() | ![]() | EA DOGM081W-A | LCD MOD 8DIG 8 X 1 TRANSFLECTIVE | 8 x 1 | 5 x 8 pontos | 334 - Immediate | $15.60 | Ver detalhes |
![]() | ![]() | EA DOGM162B-A | LCD MOD 32DIG 16 X 2 TRANSMISSIV | 16 x 2 | 5 x 8 pontos | 98 - Immediate | $19.56 | Ver detalhes |
![]() | ![]() | EA DOGM162E-A | LCD MOD 32DIG 16X2 TRANSFLECTIVE | 16 x 2 | 5 x 8 pontos | 1076 - Immediate | $17.38 | Ver detalhes |
![]() | ![]() | EA DOGM162L-A | LCD MOD 32 DIG 16 X 2 REFLECTIVE | 16 x 2 | 5 x 8 pontos | 389 - Immediate | $19.56 | Ver detalhes |
![]() | ![]() | EA DOGM162S-A | LCD MOD 32DIG 16 X 2 TRANSMISSIV | 16 x 2 | 5 x 8 pontos | 1 - Immediate | $19.56 | Ver detalhes |
![]() | ![]() | EA DOGM162W-A | LCD MOD 32DIG 16X2 TRANSFLECTIVE | 16 x 2 | 5 x 8 pontos | 0 - Immediate | $14.80 | Ver detalhes |
![]() | ![]() | EA DOGM163B-A | LCD MOD 48DIG 16 X 3 TRANSMISSIV | 16 x 3 | 5 x 8 pontos | 0 - Immediate | $18.01 | Ver detalhes |
![]() | ![]() | EA DOGM163E-A | LCD MOD 48DIG 16X3 TRANSFLECTIVE | 16 x 3 | 5 x 8 pontos | 0 - Immediate | $18.01 | Ver detalhes |
![]() | ![]() | EA DOGM163L-A | LCD MOD 48 DIG 16 X 3 REFLECTIVE | 16 x 3 | 5 x 8 pontos | 243 - Immediate | $16.65 | Ver detalhes |
![]() | ![]() | EA DOGM163S-A | LCD MOD 48DIG 16 X 3 TRANSMISSIV | 16 x 3 | 5 x 8 pontos | 175 - Immediate | $18.73 | Ver detalhes |
![]() | ![]() | EA DOGM163W-A | LCD MOD 48DIG 16X3 TRANSFLECTIVE | 16 x 3 | 5 x 8 pontos | 196 - Immediate | $16.65 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EA FL-20P | SOCKET 2.54MM 20 PINS | Série EA DOG | 432 - Immediate | $2.73 | Ver detalhes |
![]() | ![]() | EA LED36X28-A | DISP BKLT RECT AMB 33MMX12.1MM | Âmbar | 2 - Immediate | $7.48 | Ver detalhes |
![]() | ![]() | EA LED36X28-ERW | DISP BKLT RECT GRN, RED, WHT | Verde, vermelho, branco | 3 - Immediate | $14.74 | Ver detalhes |
![]() | ![]() | EA LED36X28-GR | DISP BKLT RECT RED, YLW-GRN | Vermelho, Verde-Amarelo | 3 - Immediate | $8.78 | Ver detalhes |
![]() | ![]() | EA FL-10P | 1X10 PIN SOCKET | Série EA DOGS | 29 - Immediate | $1.37 | Ver detalhes |